MouseReel DRAM

Results: 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 16M, 3.3V, SDRAM, 1Mx16, 166Mhz, 50 pin TSOP II (400 mil) RoHS, IT, T&R Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

SDRAM 16 Mbit 16 bit 166 MHz TSOP-II-50 1 M x 16 3 V 3.6 V - 40 C + 85 C IS42S16100H Reel, Cut Tape, MouseReel
ISSI DRAM 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 ball BGA (8mmx13mm), RoHS, IT, T&R Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,500

SDRAM 512 Mbit 16 bit 143 MHz BGA-54 32 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C IS42S16320F Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 166Mhz, 86 pin TSOP II RoHS, IT, T&R Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,500

SDRAM 256 Mbit 32 bit 166 MHz TSOP-II-86 8 M x 32 6.5 ns 3 V 3.6 V - 40 C + 85 C IS42S32800J Reel, Cut Tape, MouseReel
ISSI DRAM 1G, 1.8V, DDR2, 64Mx16, 400Mhz @ CL5, 84 ball BGA (8mmx12.5mm) RoHS, IT, T&R Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2,500

SDRAM - DDR2 1 Gbit 16 bit 400 MHz BGA-84 64 M x 16 1.7 V 1.9 V - 40 C + 85 C IS43DR16640B Reel, Cut Tape, MouseReel
ISSI DRAM 512M, 1.8V, DDR2, 64Mx8, 400Mhz @ CL5, 60 ball BGA (8mmx10.5mm) RoHS, IT, T&R Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2,000

SDRAM - DDR2 BGA-60 IS43DR86400E Reel, Cut Tape, MouseReel
ISSI DRAM 512M, 1.8V, DDR2, 64Mx8, 400Mhz @ CL5, 60 ball BGA (8mmx10.5mm) RoHS, IT, T&R Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2,000

SDRAM - DDR2 512 Mbit 8 bit 400 MHz BGA-60 64 M x 8 1.7 V 1.9 V - 40 C + 85 C IS43DR86400C Reel, Cut Tape, MouseReel
ISSI DRAM 4G, 1.35V, DDR3L, 256Mx16, 1866MT/s @ 13-13-13, 96 ball BGA (9mm x13mm) RoHS, T&R Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 1,500

SDRAM - DDR3L 4 Gbit 16 bit BGA-96 256 M x 16 1.425 V 1.575 V 0 C + 95 C IS43TR16256BL Reel, Cut Tape, MouseReel
ISSI DRAM 2G, 1.5V, DDR3, 128Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x13mm) RoHS, IT, T&R Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 1,500

SDRAM - DDR3 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 85 C IS43TR16128D Reel, Cut Tape, MouseReel
ISSI DRAM 2G 128Mx16 1866MT/s 1.35V DDR3L
1,500Expected 2027/01/20
Min.: 1
Mult.: 1
: 1,500

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR16128DL Reel, Cut Tape, MouseReel
ISSI DRAM Automotive (-40 to +85C), 128M, 3.3V, SDRAM, 8Mx16, 143Mhz, 54 ball BGA (8mmx8mm) ROHS, T&R Non-Stocked
Min.: 1
Mult.: 1
: 2,500

SDRAM 128 Mbit 16 bit 143 MHz BGA-54 8 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C IS45S16800F Reel, Cut Tape, MouseReel
ISSI DRAM Automotive (-40 to +105C), 128M, 3.3V, SDRAM, 4Mx32, 143MHz, 86 pin TSOP II (400 mil) RoHS, T&R Non-Stocked
Min.: 1
Mult.: 1
: 1,500

SDRAM 128 Mbit 32 bit 143 MHz TSOP-II-86 4 M x 32 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S32400F Reel, Cut Tape, MouseReel
ISSI DRAM Automotive (Tc: -40 to +95C), 512M, 1.8V, DDR2, 32Mx16, 333Mhz @ CL5, 84 ball BGA (8mmx12.5mm) RoHS, T&R Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2,500

SDRAM - DDR2 512 Mbit 16 bit 333 MHz BGA-84 32 M x 16 450 ps 1.7 V 1.9 V - 40 C + 95 C IS46DR16320C Reel, Cut Tape, MouseReel
ISSI DRAM Automotive (-40 to +85C), 64M, 3.3V, SDRAM, 2Mx32, 143MHz, 86 pin TSOP II (400 mil) RoHS, T&R Non-Stocked
Min.: 1
Mult.: 1
: 1,500

SDRAM 64 Mbit 32 bit 143 MHz TSOP-II-86 2 M x 32 5.5 ns 3 V 3.6 V - 40 C + 85 C IS45S32200L Reel, Cut Tape, MouseReel
Alliance Memory DRAM 1G 1.5V 800MHz 64M x 16 DDR3 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2,000

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C AS4C64M16D3B Reel, Cut Tape, MouseReel