Tray DRAM

Results: 914
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 512M 32Mx16 333MHz DDR2 1.8V Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 333 MHz BGA-84 32 M x 16 450 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16320E Tray
ISSI DRAM 1G, 1.8V, DDR2, 128Mx8, 333Mhz @CL5, 60 ball BGA, (8mmx 10.5mm), RoHS Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 8 bit 333 MHz BGA-60 128 M x 8 450 ps 1.7 V 1.9 V 0 C + 70 C IS43DR81280B Tray
ISSI DRAM 512M, 1.8V, 333Mhz 64Mx8 DDR2 SDRAM Non-Stocked Lead-Time 30 Weeks
Min.: 242
Mult.: 242

SDRAM - DDR2 512 Mbit 8 bit 333 MHz BGA-60 64 M x 8 450 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR86400C Tray
ISSI DRAM 256M, 1.8V, Mobile DDR, 16Mx16, 166Mhz, 60 ball BGA (8mmx10mm) RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 300
Mult.: 300

SDRAM - DDR 256 Mbit 16 bit 166 MHz BGA-60 16 M x 16 6 ns 1.7 V 1.95 V 0 C + 70 C IS43LR16160G Tray
ISSI DRAM 512M, 1.8V, Mobile DDR, 32Mx16, 166Mhz, 60 ball BGA (8mmx10mm) RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 300
Mult.: 300

SDRAM Mobile - DDR 512 Mbit 16 bit 166 MHz BGA-60 32 M x 16 6 ns 1.7 V 1.95 V 0 C + 70 C IS43LR16320C Tray
ISSI DRAM 512M, 1.8V, Mobile DDR, 16Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR 512 Mbit 32 bit 166 MHz BGA-90 16 M x 32 6 ns 1.7 V 1.95 V 0 C + 70 C IS43LR32160C Tray
ISSI DRAM 256M, 1.8V, Mobile DDR, 8Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 240
Mult.: 240

SDRAM - DDR 256 Mbit 32 bit 166 MHz TFBGA-90 8 M x 32 6 ns 1.7 V 1.95 V 0 C + 70 C IS43LR32800G Tray
ISSI DRAM 512M 32Mx16 166MHz DDR 2.5V Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR TSOP-II-66 IS43R16320F Tray
ISSI DRAM 512M, 2.5V, DDR, 16Mx32, 200MHz, 144-ball BGA (12mmx12mm) RoHS Non-Stocked
Min.: 189
Mult.: 189

SDRAM - DDR 512 Mbit 32 bit 200 MHz LFBGA-144 16 M x 32 5 ns 2.5 V 2.7 V 0 C + 70 C IS43R32160D Tray
ISSI DRAM 512M, 2.5V, DDR, 16Mx32, 200MHz, 144-ball BGA (12mmx12mm) RoHS, IT Non-Stocked
Min.: 189
Mult.: 189

SDRAM - DDR 512 Mbit 32 bit 200 MHz LFBGA-144 16 M x 32 5 ns 2.5 V 2.7 V - 40 C + 85 C IS43R32160D Tray
ISSI DRAM 128M (4Mx32) 250MHz 2.5v DDR SDRAM Non-Stocked
Min.: 189
Mult.: 189

SDRAM - DDR 128 Mbit 32 bit 250 MHz BGA-144 4 M x 32 700 ps 2.3 V 2.7 V 0 C + 70 C IS43R32400E Tray
ISSI DRAM 256M, 2.5V, DDR, 32Mx8, 166MHz, 66 pin TSOP II (400 mil) RoHS Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR TSOP-II-66 IS43R83200F Tray
ISSI DRAM RLDRAM3 Memory, 576Mbit, x18, Common I/O, 1066Mhz, tRC=10ns, RoHS Non-Stocked
Min.: 119
Mult.: 119

RLDRAM3 576 Mbit 18 bit 1.075 GHz BGA-168 32 M x 18 1.28 V 1.42 V 0 C + 95 C IS49RL18320 Tray
ISSI DRAM RLDRAM3 Memory, 576Mbit, x18, Common I/O, 933Mhz, tRC=10ns, RoHS Non-Stocked
Min.: 119
Mult.: 119

SDRAM - DDR 576 Mbit 18 bit 933 MHz BGA-168 32 M x 18 1.28 V 1.42 V 0 C + 95 C IS49RL18320 Tray
ISSI DRAM RLDRAM3 Memory, 576Mbit, x18, Common I/O, 800Mhz, tRC=10ns, RoHS Non-Stocked
Min.: 119
Mult.: 119

SDRAM - DDR 576 Mbit 18 bit 800 MHz BGA-168 32 M x 18 1.28 V 1.42 V 0 C + 95 C IS49RL18320 Tray
ISSI DRAM RLDRAM3 Memory, 576Mbit, x36, Common I/O, 1066Mhz, tRC=10ns, RoHS Non-Stocked
Min.: 119
Mult.: 119

RLDRAM3 576 Mbit 36 bit 1.075 GHz BGA-168 16 M x 36 1.28 V 1.42 V 0 C + 95 C IS49RL36160 Tray
ISSI DRAM RLDRAM3 Memory, 576Mbit, x36, Common I/O, 933Mhz, tRC=10ns, RoHS Non-Stocked
Min.: 119
Mult.: 119

SDRAM - DDR 576 Mbit 36 bit 933 MHz BGA-168 16 M x 36 1.28 V 1.42 V 0 C + 95 C IS49RL36160 Tray
ISSI DRAM RLDRAM3 Memory, 576Mbit, x36, Common I/O, 800Mhz, tRC=10ns, RoHS Non-Stocked
Min.: 119
Mult.: 119

SDRAM - DDR 576 Mbit 36 bit 800 MHz BGA-168 16 M x 36 1.28 V 1.42 V 0 C + 95 C IS49RL36160 Tray
ISSI DRAM 4G, 1.2/1.8V, LPDDR2, 128Mx32, 400MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT Non-Stocked Lead-Time 40 Weeks
Min.: 171
Mult.: 171

SDRAM - LPDDR2 4 Gbit 32 bit 400 MHz BGA-134 128 M x 32 1.14 V 1.95 V - 40 C + 85 C Tray
ISSI DRAM Automotive (Tc: -40 to +95C), 2G, 1.06-1.17/1.70-1.95V, LPDDR4, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Non-Stocked Lead-Time 40 Weeks
Min.: 136
Mult.: 136

SDRAM - LPDDR4 2 Gbit 16 bit 1.6 GHz BGA-200 128 M x 16 1.06 V 1.17 V - 40 C + 95 C Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 1.06-1.17/1.70-1.95V, LPDDR4, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Non-Stocked Lead-Time 40 Weeks
Min.: 136
Mult.: 136

SDRAM - LPDDR4 2 Gbit 16 bit 1.6 GHz BGA-200 128 M x 16 1.06 V 1.17 V - 40 C + 105 C Tray
ISSI DRAM 2G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Non-Stocked Lead-Time 40 Weeks
Min.: 136
Mult.: 136

SDRAM - LPDDR4X 2 Gbit 16 bit 1.6 GHz BGA-200 128 M x 16 570 mV 650 mV - 40 C + 95 C Tray
ISSI DRAM Automotive (Tc: -40 to +95C), 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Non-Stocked Lead-Time 40 Weeks
Min.: 136
Mult.: 136

SDRAM - LPDDR4 16 bit 1.6 GHz BGA-200 256 M x 16 1.06 V 1.17 V - 40 C + 95 C Tray
ISSI DRAM 4G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Non-Stocked Lead-Time 36 Weeks
Min.: 136
Mult.: 136

SDRAM - LPDDR4X 16 bit 1.6 GHz BGA-200 256 M x 16 570 mV 650 mV - 40 C + 95 C Tray
ISSI DRAM Automotive (Tc: -40 to +95C), 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 128Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Non-Stocked Lead-Time 40 Weeks
Min.: 136
Mult.: 136

SDRAM - LPDDR4 4 Gbit 32 bit 1.6 GHz BGA-200 128 M x 32 1.06 V 1.17 V - 40 C + 95 C Tray