Tray DRAM

Results: 914
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 128Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SDRAM - LPDDR4 4 Gbit 32 bit 1.6 GHz BGA-200 128 M x 32 1.06 V 1.17 V - 40 C + 105 C Tray
ISSI DRAM 4G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 128Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Non-Stocked Lead-Time 36 Weeks
Min.: 136
Mult.: 136

SDRAM - LPDDR4X 4 Gbit 32 bit 1.6 GHz BGA-200 128 M x 32 570 mV 650 mV - 40 C + 95 C Tray
ISSI DRAM RLDRAM3 Memory, 576Mbit, x18, Common I/O, 1066Mhz, tRC=10ns, RoHS, Ind. Temp Non-Stocked
Min.: 119
Mult.: 119

RLDRAM3 576 Mbit 18 bit 1.075 GHz BGA-168 32 M x 18 1.28 V 1.42 V - 40 C + 95 C IS49RL18320 Tray
ISSI DRAM RLDRAM3 Memory, 576Mbit, x18, Common I/O, 933Mhz, tRC=10ns, RoHS, Ind. Temp Non-Stocked
Min.: 119
Mult.: 119

SDRAM - DDR 576 Mbit 18 bit 933 MHz BGA-168 32 M x 18 1.28 V 1.42 V - 40 C + 95 C IS49RL18320 Tray
ISSI DRAM RLDRAM3 Memory, 576Mbit, x18, Common I/O, 933Mhz, tRC=8ns, RoHS Non-Stocked
Min.: 119
Mult.: 119

SDRAM - DDR 576 Mbit 18 bit 933 MHz BGA-168 32 M x 18 8 ns 1.28 V 1.42 V 0 C + 95 C IS49RL18320 Tray
ISSI DRAM RLDRAM3 Memory, 576Mbit, x18, Common I/O, 800Mhz, tRC=10ns, RoHS, Ind. Temp Non-Stocked
Min.: 119
Mult.: 119

SDRAM - DDR 576 Mbit 18 bit 800 MHz BGA-168 32 M x 18 1.28 V 1.42 V - 40 C + 95 C IS49RL18320 Tray
ISSI DRAM RLDRAM3 Memory, 576Mbit, x18, Common I/O, 800Mhz, tRC=8ns, RoHS Non-Stocked
Min.: 119
Mult.: 119

SDRAM - DDR 576 Mbit 18 bit 800 MHz BGA-168 32 M x 18 8 ns 1.28 V 1.42 V 0 C + 95 C IS49RL18320 Tray
ISSI DRAM RLDRAM3 Memory, 576Mbit, x36, Common I/O, 1066Mhz, tRC=10ns, RoHS, Ind. Temp Non-Stocked
Min.: 119
Mult.: 119

RLDRAM3 576 Mbit 36 bit 1.075 GHz BGA-168 16 M x 36 1.28 V 1.42 V - 40 C + 95 C IS49RL36160 Tray
ISSI DRAM RLDRAM3 Memory, 576Mbit, x36, Common I/O, 1066Mhz, tRC=8ns, RoHS Non-Stocked
Min.: 119
Mult.: 119

RLDRAM3 576 Mbit 36 bit 1.075 GHz BGA-168 16 M x 36 8 ns 1.28 V 1.42 V 0 C + 95 C IS49RL36160 Tray
ISSI DRAM RLDRAM3 Memory, 576Mbit, x36, Common I/O, 933Mhz, tRC=10ns, RoHS, Ind. Temp Non-Stocked
Min.: 119
Mult.: 119

SDRAM - DDR 576 Mbit 36 bit 933 MHz BGA-168 16 M x 36 1.28 V 1.42 V - 40 C + 95 C IS49RL36160 Tray
ISSI DRAM RLDRAM3 Memory, 576Mbit, x36, Common I/O, 933Mhz, tRC=8ns, RoHS Non-Stocked
Min.: 119
Mult.: 119

SDRAM - DDR 576 Mbit 36 bit 933 MHz BGA-168 16 M x 36 8 ns 1.28 V 1.42 V 0 C + 95 C IS49RL36160 Tray
ISSI DRAM RLDRAM3 Memory, 576Mbit, x36, Common I/O, 800Mhz, tRC=10ns, RoHS, Ind. Temp Non-Stocked
Min.: 119
Mult.: 119

SDRAM - DDR 576 Mbit 36 bit 800 MHz BGA-168 16 M x 36 1.28 V 1.42 V - 40 C + 95 C IS49RL36160 Tray
ISSI DRAM RLDRAM3 Memory, 576Mbit, x36, Common I/O, 800Mhz, tRC=8ns, RoHS Non-Stocked
Min.: 119
Mult.: 119

SDRAM - DDR 576 Mbit 36 bit 800 MHz BGA-168 16 M x 36 8 ns 1.28 V 1.42 V 0 C + 95 C IS49RL36160 Tray
Alliance Memory DRAM DDR1, 64Mb, 4M x 16, 2.5V, 66pin TSOP II, 200 MHz, Automotive Temp(A) Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR 64 Mbit 16 bit 200 MHz TSOP-II-66 4 M x 16 5 ns 2.3 V 2.7 V - 40 C + 105 C AS4C4M16D1A Tray
Alliance Memory DRAM DDR1, 64Mb, 4M x 16, 2.5V, 66pin TSOP II, 200 MHz, Industrial Temp(A) Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR 64 Mbit 16 bit 200 MHz TSOP-II-66 4 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C4M16D1A Tray
Alliance Memory DRAM DDR3, 4G, 512M x 8, 1.35V, 78-Ball FBGA, 800 MHz, Commercial Temp - Tray Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 8 bit 800 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.575 V 0 C + 95 C Tray
Alliance Memory DRAM DDR3, 4G, 512M x 8, 1.35V, 96-BALL FBGA, 933MHZ, Automotive Temp - Tray Non-Stocked Lead-Time 30 Weeks
Min.: 242
Mult.: 242

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V - 40 C + 105 C Tray
Alliance Memory DRAM DDR3, 1G, 64M x 16, 1.5V, 96-ball FBGA, 800MHz, (B-die), Commercial Temp - Tray Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C AS4C64M16D3B Tray
Alliance Memory DRAM DDR3, 1G, 64M X 16, 1.35V, 96-BALL FBGA, 800MHZ, (C-die), COMMERCIAL TEMP - Tray Non-Stocked Lead-Time 16 Weeks
Min.: 198
Mult.: 198

SDRAM - DDR3L 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C Tray
Alliance Memory DRAM DDR1, 128Mb, 8M x 16, 2.5V, 60ball TFBGA, 200Mhz, Industrial Temp - Tray Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR 128 Mbit 16 bit 200 MHz FBGA-60 8 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C Tray
Alliance Memory DRAM LPDDR2, 256M, 8M X 32, 1.2V, 168-Ball POP FBGA Extended temp - Tray Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR2 256 Mbit 32 bit 400 MHz FBGA-168 8 M x 32 5.5 ns 1.2 V 1.8 V - 25 C + 85 C AS4C8M32MD2A Tray
Alliance Memory DRAM DDR3L, 8Gb, 512M X 16, 1.35V, 96-ball FBGA, 933Mhz, Auto Temp, A Die Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C AS4C512M16D3LA Tray
Alliance Memory DRAM DDR3, 4G, 512M x 8, 1.35V, 78-Ball FBGA, 800 MHz, Automotive Temp - Tray Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 8 bit 800 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V - 40 C + 105 C Tray
Alliance Memory DRAM DDR4, 4G, 512M x 8, 1.2V, 78-Ball FBGA, 1333MHZ, Industrial Temp - Tray Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 8 bit 1.333 GHz FBGA-78 512 M x 8 18 ns 1.14 V 1.26 V - 40 C + 95 C AS4C512M8D4-75 Tray
Alliance Memory DRAM DDR4, 4G, 512M x 8, 1.2V, 78-Ball FBGA, 1200MHZ, Industrial Temp - Tray Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 8 bit 1.2 GHz FBGA-78 512 M x 8 18 ns 1.14 V 1.26 V - 40 C + 95 C AS4C512M8D4-83 Tray