Microchip EEPROM

Results: 3,723
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 1kx8 - 2.5V 1,340In Stock
Min.: 1
Mult.: 1

8 kbit SPI 2 MHz 1 k x 8 SOIC-8 150 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 8K 1K X 8 32B PAGE 2.5V SER EE EXT 3,879In Stock
Min.: 1
Mult.: 1
: 3,300

8 kbit SPI 10 MHz 1 k x 8 TDFN-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 512x8 Or 256x16 2,849In Stock
Min.: 1
Mult.: 1
: 3,300

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23 3,697In Stock
Min.: 1
Mult.: 1
: 5,000

1 kbit 1-Wire 128 x 8 SOT-23-3 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4-Kbit Serial EEPROM 13,877In Stock
Min.: 1
Mult.: 1
: 5,000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape
Microchip Technology EEPROM 64K Density SPI 8,192 x 8 Organ 5,000In Stock
Min.: 5,000
Mult.: 5,000
: 5,000

64 kbit 3-Wire, SPI 20 MHz 8 k x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25640B Reel

Microchip Technology EEPROM 16byte 128kb 1.8V 7,919In Stock
Min.: 1
Mult.: 1
: 3,000

128 bit 2-Wire, I2C 400 kHz 16 x 8 SOT-23-5 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 128 X 8 SERIAL EE 1.8V IND 4,641In Stock
Min.: 1
Mult.: 1
: 3,300

1 kbit 2-Wire, I2C 400 kHz 128 x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA01 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K, 32Kx8, 1.8V SER EE, ExT 2,639In Stock
Min.: 1
Mult.: 1

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 MSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA256 Tube
Microchip Technology EEPROM 256x8 4,929In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 4.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 8kx8 Smart 1,766In Stock
Min.: 1
Mult.: 1
: 2,100

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIJ-8 900 ns 4.5 V 6 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256 X 8 SERIAL EE IND 3,123In Stock
Min.: 1
Mult.: 1
: 3,300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC024 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM VESA E-EDID 8,984In Stock
Min.: 1
Mult.: 1
: 3,300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 3.5 us 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC22A Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4kx8 - 5V - 2.5V 5,054In Stock
Min.: 1
Mult.: 1
: 2,100

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8K X 8 2.5V SER EE EXT 1/4AWP 3,549In Stock
Min.: 1
Mult.: 1
: 3,300

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC64F Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K 256 X 8 SERIAL EE 1.5V 2,926In Stock
Min.: 1
Mult.: 1
: 3,000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-6 900 ns 1.5 V 3.6 V SMD/SMT 200 Year - 20 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32K 4KX8 1.8V SER EE IND 4,404In Stock
Min.: 1
Mult.: 1

32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25AA320A Tube
Microchip Technology EEPROM 4kx8 6,026In Stock
Min.: 1
Mult.: 1
: 3,300

32 kbit SPI 2 MHz 4 k x 8 SOIC-8 150 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8kx8 - 2.5V 2,136In Stock
Min.: 1
Mult.: 1
: 3,300

64 kbit SPI 2.5 MHz 8 k x 8 SOIC-8 150 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64x16 9,935In Stock
Min.: 1
Mult.: 1
: 3,000

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 SOT-23-6 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93C46A/B/C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 200NS, PLCC, IND TEMP, GREEN 523In Stock
Min.: 1
Mult.: 1
: 750

64 kbit Parallel 5 MHz 8 k x 8 PLCC-32 200 ns 2.7 V 3.6 V SMD/SMT 10 Year - 40 C + 85 C AT28BV64B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.8-5.5V, 2MHz, Ind Tmp, 8-UDFN 15,836In Stock
Min.: 1
Mult.: 1
: 15,000

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 UDFN-8 250 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C46D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN 16,836In Stock
Min.: 1
Mult.: 1
: 15,000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256K FAST PROG SDP - 90NS IND TEMP 405In Stock
Min.: 1
Mult.: 1

256 kbit Parallel 5 MHz 32 k x 8 PLCC-32 90 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC256 Tube

Microchip Technology EEPROM 16K 2048X8 2.5V SERIAL EE IND 4,541In Stock
Min.: 1
Mult.: 1
: 3,000

16 kbit UNI/O Bus 100 kHz 2 k x 8 SOT-23-3 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 11LC160 Reel, Cut Tape, MouseReel