Microchip EEPROM

Results: 3,723
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 4K 512X8 1.8V SER EE IND 12,219In Stock
Min.: 1
Mult.: 1

4 kbit SPI 10 MHz 512 x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 8K 1K X 8 16B PAGE 1.8V SER EE IND 2,460In Stock
Min.: 1
Mult.: 1
: 3,300

8 kbit SPI 10 MHz 1 k x 8 TDFN-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4kx8 - 5V 4,280In Stock
Min.: 1
Mult.: 1

32 kbit SPI 3 MHz 4 k x 8 SOIC-8 150 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 8K 1K X 8 16B PAGE 2.5V SER EE IND 2,415In Stock
Min.: 1
Mult.: 1
: 3,300

8 kbit SPI 10 MHz 1 k x 8 TDFN-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1024x16-2048x8 2.5V EXT TEMP, SOIC8 5,699In Stock
Min.: 1
Mult.: 1
: 3,300

16 kbit 3-Wire, Microwire 3 MHz 2 k x 8/1 k x 16 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23 12,710In Stock
Min.: 1
Mult.: 1
: 5,000

1 kbit 1-Wire 128 x 8 SOT-23-3 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape

Microchip Technology EEPROM 512x8 - 1.8V 4,469In Stock
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA04 Tube
Microchip Technology EEPROM 1kx8 - 1.8V 18,467In Stock
Min.: 1
Mult.: 1
: 3,300

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64K 8K X 8 1.8V SER EE IND 1/4AWP 9,206In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA64F Tube
Microchip Technology EEPROM 2K 256 X 8 2.5V SERIAL EE EXT 9,257In Stock
Min.: 1
Mult.: 1
: 3,000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SC-70-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC02B Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4K 512 X 8 2.5V SER EE IND 1/2 ARAY WP 8,248In Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC04BH Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 512x8 - 2.5V 6,431In Stock
Min.: 1
Mult.: 1
: 2,500

4 kbit 2-Wire, I2C 400 kHz 512 x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC04B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2kx8 - 2.5V Lead Free Package 3,059In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 1kx8 8k 16B Pg 1.8V 2,260In Stock
Min.: 1
Mult.: 1
: 2,500

8 kbit SPI 10 MHz 1 k x 8 MSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2kx8 - 2.5V 3,996In Stock
Min.: 1
Mult.: 1
: 3,300

16 kbit SPI 2 MHz 2 k x 8 SOIC-8 150 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 1024x16-2048x8 2.5V IND TMP, TSSOP8 5,136In Stock
Min.: 1
Mult.: 1
: 2,500

16 kbit 3-Wire, Microwire 3 MHz 2 k x 8/1 k x 16 TSSOP-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN 16,836In Stock
Min.: 1
Mult.: 1
: 15,000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256K FAST PROG SDP - 90NS IND TEMP 405In Stock
Min.: 1
Mult.: 1

256 kbit Parallel 5 MHz 32 k x 8 PLCC-32 90 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC256 Tube

Microchip Technology EEPROM 16K 2048X8 2.5V SERIAL EE IND 4,541In Stock
Min.: 1
Mult.: 1
: 3,000

16 kbit UNI/O Bus 100 kHz 2 k x 8 SOT-23-3 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 11LC160 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 1K 128 X 8 SERIAL EE 1.8V IND 4,587In Stock
Min.: 1
Mult.: 1
: 3,000

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOT-23-6 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA01 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K, SERIAL EE, EXT 256 X 8 1.8V 10,098In Stock
Min.: 1
Mult.: 1
: 3,000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-6 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA025 Reel, Cut Tape
Microchip Technology EEPROM 2K 256x8 SERIAL EE 3,426In Stock
Min.: 1
Mult.: 1
: 3,300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 3.5 us 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 128x8 - 1.8V 17,253In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC01B Tube

Microchip Technology EEPROM 1K 128 X 8 SER EE 2.5V IND 1/2 ARAY WP 6,062In Stock
Min.: 1
Mult.: 1
: 3,000

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC01B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256 X 8 SERIAL EE IND 3,198In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC024 Tube