ROHM Semiconductor EEPROM

Results: 638
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 1K VSON008X2030 EEPROM Non-Stocked Lead-Time 15 Weeks

1 kbit I2C 1 MHz 128 x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G01NUX-3 Reel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 2K SOP8 EEPROM Non-Stocked Lead-Time 15 Weeks

2 kbit I2C 1 MHz 256 x 8 SOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G02-3 Reel
ROHM Semiconductor EEPROM ICs, Memory, 2KBit, I²C BUS, Low Power Serial EEPROM Non-Stocked Lead-Time 15 Weeks

2 kbit I2C 1 MHz 256 x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G02-3 Reel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 2K TSSOP-B8J EEPROM Non-Stocked Lead-Time 15 Weeks

2 kbit I2C 1 MHz 256 x 8 TSSOP-BJ-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G02-3 Reel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 2K TSSOP-B8 EEPROM Non-Stocked Lead-Time 14 Weeks

2 kbit I2C 1 MHz 256 x 8 TSSOP-B-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G02-3 Reel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 4K TSSOP-B8 EEPROM Non-Stocked Lead-Time 15 Weeks

4 kbit I2C 1 MHz 512 x 8 TSSOP-B-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G04FVT-3A Reel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 8K TSSOP-B8J EEPROM Non-Stocked Lead-Time 14 Weeks

8 kbit I2C 1 MHz 1 k x 8 TSSOP-BJ-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G08FVJ-3 Reel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 8K TSSOP-B8J EEPROM Non-Stocked Lead-Time 15 Weeks

8 kbit I2C 1 MHz 1 k x 8 TSSOP-BJ-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G08FVJ-3 Reel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 128K MSOP8 EEPROM Non-Stocked Lead-Time 14 Weeks

128 kbit I2C 1 MHz 16 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G128FVM-3G Reel
ROHM Semiconductor EEPROM I2C BUS 128K 16384 8bit EEPROM Non-Stocked Lead-Time 15 Weeks

128 kbit I2C 1 MHz 16 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G128FVT-3A Reel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 128K VSON008X2030 EEPROM Non-Stocked Lead-Time 15 Weeks

128 kbit I2C 1 MHz 16 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G128NUX-3A Reel
ROHM Semiconductor EEPROM ICs, Memory, 16KBit, I²C BUS, Low Power Serial EEPROM Non-Stocked Lead-Time 15 Weeks

16 kbit I2C 1 MHz 2 k x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G16FJ-3A Reel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 16K VSON008X2030 EEPROM Non-Stocked Lead-Time 15 Weeks

16 kbit I2C 1 MHz 2 k x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G16-3A Reel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 32K SOP8 EEPROM Non-Stocked Lead-Time 15 Weeks

32 kbit I2C 1 MHz 4 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G32-3 Reel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 32K VSON008X2030 EEPROM Non-Stocked Lead-Time 15 Weeks

32 kbit I2C 1 MHz 4 k x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G32-3A Reel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 2K SOP8 EEPROM Non-Stocked Lead-Time 13 Weeks

2 kbit I2C 400 kHz 256 x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L02F-W Reel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 16K SOP8 EEPROM Non-Stocked Lead-Time 13 Weeks

16 kbit Serial 400 kHz 2 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L16F-W Reel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 8K SOP8 EEPROM Non-Stocked Lead-Time 15 Weeks

8 kbit Serial 400 kHz 1 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T08-W Reel
ROHM Semiconductor EEPROM Hi-Rel Serial EEPROM of I2C BUS Non-Stocked Lead-Time 15 Weeks

128 kbit Serial 400 kHz 16 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T128-W Reel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 128K SOP-J8 EEPROM Non-Stocked Lead-Time 14 Weeks

128 kbit Serial 400 kHz 16 k x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T128-W Reel
ROHM Semiconductor EEPROM BR25A256F-3M is a 256Kbit serial EEPROM of SPI BUS interface; 105°C Operation SPI BUS EEPROM Non-Stocked Lead-Time 15 Weeks

256 kbit Serial 10 MHz 32 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 105 C BR25A AEC-Q100 Reel
ROHM Semiconductor EEPROM SPI BUS 10MHz 256Kbit 2.5-5.5V Non-Stocked Lead-Time 15 Weeks

256 kbit Serial 10 MHz 32 k x 8 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 105 C AEC-Q100 Reel
ROHM Semiconductor EEPROM SPI BUS 128K 1.6-5.5 Std SOP8 Non-Stocked Lead-Time 15 Weeks

128 kbit SPI 20 MHz 16 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM SPI BUS 32K 1.6-5.5 Std TSSOP-B8 Non-Stocked Lead-Time 15 Weeks

32 kbit SPI 20 MHz 4 k x 8 TSSOP-B-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM SPI BUS 512K 1.8-5.5 Std SOP-J8 Non-Stocked Lead-Time 14 Weeks

512 kbit SPI 10 MHz 64 k x 8 SOP-J-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel