ROHM Semiconductor EEPROM

Results: 638
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor EEPROM SPI 256X8 BIT Non-Stocked Lead-Time 13 Weeks

2 kbit SPI 2 MHz 256 x 8 TSSOP-BJ-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L020-W Reel
ROHM Semiconductor EEPROM SPI 2K BIT Non-Stocked Lead-Time 13 Weeks

2 kbit SPI 2 MHz 256 x 8 MSOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L020-W Reel

ROHM Semiconductor EEPROM SPI 256X8 BIT Non-Stocked Lead-Time 13 Weeks

2 kbit SPI 2 MHz 256 x 8 TSSOP-B-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L020-W Reel

ROHM Semiconductor EEPROM SPI 4K BIT Non-Stocked Lead-Time 13 Weeks

4 kbit SPI 2 MHz 512 x 8 SOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L040-W Reel

ROHM Semiconductor EEPROM SPI 512X8 BIT Non-Stocked Lead-Time 13 Weeks

4 kbit SPI 5 MHz 512 x 8 TSSOP-B-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L040-W Reel
ROHM Semiconductor EEPROM SPI 1024X8 BIT Non-Stocked Lead-Time 13 Weeks

8 kbit SPI 2 MHz 1 k x 8 SOP-J-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L080-W Reel

ROHM Semiconductor EEPROM SPI 1024X8 BIT Non-Stocked Lead-Time 13 Weeks

8 kbit SPI 2 MHz 1 k x 8 TSSOP-B-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L080-W Reel

ROHM Semiconductor EEPROM SPI 2048X8 BIT Non-Stocked Lead-Time 13 Weeks

16 kbit SPI 5 MHz 2 k x 8 TSSOP-B-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L160-W Reel
ROHM Semiconductor EEPROM SPI 8192X8 BIT Non-Stocked Lead-Time 13 Weeks

64 kbit SPI 5 MHz 8 k x 8 SOP-J-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L640-W Reel
ROHM Semiconductor EEPROM SPI BUS 256K SOP-J8 EEPROM Non-Stocked Lead-Time 17 Weeks

256 kbit Serial 20 MHz 32 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C BR25S256-W Reel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 2K SSOP-B8 EEPROM Non-Stocked Lead-Time 13 Weeks

2 kbit Serial 100 kHz 256 x 8 TSSOP-8 3.5 us 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel

ROHM Semiconductor EEPROM EEPROM Serial-SPI 128K-Bit 16K x 8 3.3V/5V 8-Pin SOP T/R Non-Stocked Lead-Time 18 Weeks

SOP-8 50 Year Reel
ROHM Semiconductor EEPROM EEPROM Serial-SPI 128K-Bit 16K x 8 3.3V/5V 8-Pin SOP-J T/R Non-Stocked Lead-Time 18 Weeks
SOP-J8-8 50 Year Reel
ROHM Semiconductor EEPROM EEPROM Serial-SPI 64Kb Non-Stocked Lead-Time 18 Weeks

64 kbit SPI 5 MHz 8 k x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C BR35Hxxx-WC Reel

ROHM Semiconductor EEPROM 3 WIRE SERIAL DIRECT CONNECT Non-Stocked Lead-Time 13 Weeks

4 kbit SPI 2 MHz 256 x 16 SOP-8 2 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM Microwire BUS 1Kbit(64x16bit) Non-Stocked Lead-Time 16 Weeks

1 kbit Serial 3 MHz 64 x 16 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM Microwire BUS 1Kbit(64x16bit) Non-Stocked Lead-Time 15 Weeks

1 kbit Serial 3 MHz 64 x 16 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM Microwire BUS 1Kbit(64x16bit) Non-Stocked Lead-Time 15 Weeks

1 kbit Serial 3 MHz 64 x 16 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM Microwire BUS 1Kbit(64x16bit) Non-Stocked Lead-Time 15 Weeks

1 kbit Serial 3 MHz 64 x 16 SSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM 3-Wire EEPROM 16bit; TSSOP-B8J Non-Stocked Lead-Time 15 Weeks

1 kbit Serial 3 MHz 64 x 16 TSSOP-BJ-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM Microwire BUS 1Kbit(64x16bit) Non-Stocked Lead-Time 15 Weeks

1 kbit Serial 3 MHz 64 x 16 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM Microwire BUS 1Kbit(64x16bit) Non-Stocked Lead-Time 15 Weeks

1 kbit Serial 3 MHz 64 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM Microwire BUS 2Kbit(128x16bit) Non-Stocked Lead-Time 15 Weeks

2 kbit Serial 3 MHz 128 x 16 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM Microwire BUS 2Kbit(128x16bit) Non-Stocked Lead-Time 16 Weeks

2 kbit Serial 3 MHz 128 x 16 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 2K MSOP8 EEPROM Non-Stocked Lead-Time 15 Weeks

2 kbit Serial 3 MHz 128 x 16 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G56-3A Reel