ROHM Semiconductor EEPROM

Results: 638
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor BR93LC56RF-WE2
ROHM Semiconductor EEPROM EEPROM Memory IC Serial-Microwire 2Kbit 8-Pin Non-Stocked Lead-Time 10 Weeks
Reel
ROHM Semiconductor BR24C01-RMN6TP
ROHM Semiconductor EEPROM I2C BUS; 1.8 to 5.5V 1Kbit; -40 to 85 C Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,500

1 kbit 2-Wire, I2C 100 kHz 128 x 8 3.5 us 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor BR24C02-WMN6TP
ROHM Semiconductor EEPROM I2C BUS; 2.5 to 5.5V 2Kbit; -40 to 85 C Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,500

2 kbit 2-Wire, I2C 400 kHz 256 x 8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24C02 Reel, Cut Tape, MouseReel
ROHM Semiconductor BR25020N-10SU-2.7
ROHM Semiconductor EEPROM SPI 2K-BIT 256X8 3.3V5V 8PIN Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 kbit SPI 500 kHz 256 x 8 800 ns 2.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel
ROHM Semiconductor BU99901GUZ-WE2
ROHM Semiconductor EEPROM EEPROM Serial-2Wire 32Kb Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

32 kbit 2-Wire, I2C 400 kHz 1.7 V 3.6 V SMD/SMT 40 Year - 40 C + 85 C BU99901GUZ-W Reel
ROHM Semiconductor BR25L010FV-WE2
ROHM Semiconductor EEPROM SPI 1K BIT Non-Stocked Lead-Time 13 Weeks

1 kbit SPI 2 MHz 128 x 8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L010-W Reel
ROHM Semiconductor BR25L020F-WE2
ROHM Semiconductor EEPROM SPI 2K BIT Non-Stocked Lead-Time 14 Weeks

2 kbit SPI 5 MHz 256 x 8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L020-W Reel
ROHM Semiconductor BR25L040FV-WE2
ROHM Semiconductor EEPROM SPI 4K BIT Non-Stocked Lead-Time 13 Weeks

4 kbit SPI 2 MHz 512 x 8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L040-W Reel
ROHM Semiconductor BR25L080F-WE2
ROHM Semiconductor EEPROM SPI 8K BIT Non-Stocked Lead-Time 14 Weeks

8 kbit SPI 2 MHz 1 k x 8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L080-W Reel
ROHM Semiconductor BR25L080FV-WE2
ROHM Semiconductor EEPROM SPI 8K BIT Non-Stocked Lead-Time 13 Weeks

8 kbit SPI 2 MHz 1 k x 8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L080-W Reel
ROHM Semiconductor BR25L160FV-WE2
ROHM Semiconductor EEPROM SPI 16K BIT Non-Stocked Lead-Time 13 Weeks

16 kbit SPI 2 MHz 2 k x 8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L160-W Reel
ROHM Semiconductor BR25L320F-WE2
ROHM Semiconductor EEPROM SPI 32K BIT Non-Stocked Lead-Time 14 Weeks

32 kbit SPI 2 MHz 4 k x 8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L320-W Reel
ROHM Semiconductor BR9016AF-WE2
ROHM Semiconductor EEPROM SRL 1024X16 BIT Non-Stocked Lead-Time 13 Weeks

16 kbit SPI 2 MHz 1 k x 16 2.7 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C Reel