+ 125 C EEPROM

Results: 1,399
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 8kx8 - 2.5V 2,146In Stock
Min.: 1
Mult.: 1
: 3,300

64 kbit SPI 2.5 MHz 8 k x 8 SOIC-8 150 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256 X 8 2.5V SERIAL EE EXT 9,257In Stock
Min.: 1
Mult.: 1
: 3,000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SC-70-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC02B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8K X 8 25V SER EE EXT 2,213In Stock
Min.: 1
Mult.: 1
: 2,500

64 kbit SPI 10 MHz 8 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K, SERIAL EE, EXT 256 X 8 1.8V 10,098In Stock
Min.: 1
Mult.: 1
: 3,000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-6 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA025 Reel, Cut Tape
Microchip Technology EEPROM 2K 256x8 SERIAL EE 3,426In Stock
Min.: 1
Mult.: 1
: 3,300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 3.5 us 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256 X 8 SERIAL EE IND 3,198In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC024 Tube
Microchip Technology EEPROM 512x8 - 2.5V 17,260In Stock
Min.: 1
Mult.: 1
: 3,300

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC04B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1024K 128K X 8 2.5V SER EE 128 BYTE PAGE 1,748In Stock
Min.: 1
Mult.: 1

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 128K 16K X 8 2.5V SER EE EXT TEMP MSOP 6,349In Stock
Min.: 1
Mult.: 1

128 kbit 2-Wire, I2C 400 kHz 16 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC128 Tube

Microchip Technology EEPROM 16K 2KX8 2.5V SERIAL EE EXT 1/2 ARRAY WP 6,914In Stock
Min.: 1
Mult.: 1
: 2,500

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256k, 32K X 8, 1.8V SER EE EXT 3,834In Stock
Min.: 1
Mult.: 1

256 kbit SPI 10 MHz 32 k x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 16K 2K X 8 16B PAGE 2.5V SER EE EXT 2,106In Stock
Min.: 1
Mult.: 1

16 kbit SPI 10 MHz 2 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 2.5-5.5v, 5MHz, A-Tmp, 8-SOIC 4,000In Stock
Min.: 4,000
Mult.: 4,000
: 4,000

256 kbit 3-Wire, SPI 5 MHz 32 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25256B AEC-Q100 Reel
onsemi EEPROM 32KB I2C SER EEPROM UDFN WETTABLE FLANKS 1,286In Stock
Min.: 1
Mult.: 1
: 3,000

32 kbit I2C 400 kHz 4 k x 8 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C32MUW Reel, Cut Tape

onsemi EEPROM 64KB SPI SER CMOS EEPROM FOR VCC=1.7V 2,966In Stock
Min.: 1
Mult.: 1
: 3,000

64 kbit SPI 20 MHz 8 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25640LV Reel, Cut Tape
onsemi EEPROM 128KB SPI SER CMOS EEPROM UDFN WETTABLE FLANKS 2,853In Stock
Min.: 1
Mult.: 1
: 3,000

128 kbit SPI 10 MHz 16 k x 8 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV25128MUW Reel, Cut Tape
onsemi EEPROM LOW VOLTAGE 256KB SPI SER CMOS EEPROM (ONC18EE PHASE 2) IN WDFNW8 (WETTABLE FLANK) 2,778In Stock
Min.: 1
Mult.: 1
: 3,000

256 kbit SPI 5 MHz, 10 MHz, 20 MHz 32 k x 8 WDFNW-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25256LV Reel, Cut Tape
onsemi EEPROM 8KB I2C SER EEPROM UDFN WETTABLE FLANKS 2,998In Stock
Min.: 1
Mult.: 1
: 3,000

8 kbit I2C 400 kHz 512 x 16 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C08MUW Reel, Cut Tape
onsemi EEPROM 16KB SPI SER CMOS EEPROM UDFN WETTABLE FLANKS 2,829In Stock
Min.: 1
Mult.: 1
: 3,000

16 kbit SPI 5 MHz 2 k x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV25160MUW Reel, Cut Tape
onsemi EEPROM 4KB I2C SER EEPROM 2,995In Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit I2C 100 kHz 512 x 8 US-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C N24C04 Reel, Cut Tape
onsemi EEPROM 32KB SPI SER CMOS EEPROM UDFN WETTABLE FLANKS 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

32 kbit SPI 10 MHz 4 k x 8 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV25320MUW Reel, Cut Tape
onsemi EEPROM 64KB SPI SER CMOS EEPROM UDFN WETTABLE FLANKS 2,377In Stock
Min.: 1
Mult.: 1
: 3,000

64 kbit SPI 10 MHz 8 k x 8 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV25640MUW Reel, Cut Tape
onsemi EEPROM 4KB I2C SER EEPROM UDFN WETTABLE FLANKS 2,885In Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit I2C 400 kHz 128 x 16 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C04MUW Reel, Cut Tape

STMicroelectronics EEPROM Automotive 16-Kbit serial I2C bus EEPROM 8,349In Stock
Min.: 1
Mult.: 1
: 2,500

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C16-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 8-Kb MICROWIRE serial EEPROM 5,146In Stock
Min.: 1
Mult.: 1
: 2,500

8 kbit 3-Wire, Microwire 2 MHz 1 k x 8/512 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C76-A125 AEC-Q100 Reel, Cut Tape, MouseReel