1 Mbit EEPROM

Results: 185
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 1Mbit 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, MSOP 1,418In Stock
Min.: 1
Mult.: 1
: 2,500

1 Mbit I2C 1 MHz 128 k x 8 MSOP-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1Mb 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, SOIC 1,193In Stock
Min.: 1
Mult.: 1
: 3,300

1 Mbit I2C 1 MHz 128 k x 8 SOIC-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SERIAL EEPROM, 1M 2-WIR-8 TSSOP 2,362In Stock
Min.: 1
Mult.: 1

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 TSSOP-8 550 ns 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 1.7-5.5V, 20MHz, Ind Temp, 8-SOIC-W 1,824In Stock
Min.: 1
Mult.: 1
: 2,000

1 Mbit 3-Wire, SPI 20 MHz 128 k x 8 SOIJ-8 80 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C C/F Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-5.5V, 20MHz, Ind Temp, 8-SOIC-N 2,320In Stock
8,000Expected 2026/06/11
Min.: 1
Mult.: 1
: 4,000

1 Mbit 3-Wire, SPI 20 MHz 128 k x 8 SOIC-Narrow-8 80 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C C/F Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 1M 5V SDP - 120NS IND TEMP 101In Stock
Min.: 1
Mult.: 1

1 Mbit Parallel 5 MHz 128 k x 8 PLCC-32 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C010 Tube
Microchip Technology EEPROM 1M 5V SDP - 120NS IND TEMP 132In Stock
Min.: 1
Mult.: 1

1 Mbit Parallel 5 MHz 128 k x 8 TSOP-32 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C010 Tray

Microchip Technology EEPROM 1M 5V SDP - 150NS IND TEMP 39In Stock
Min.: 1
Mult.: 1

1 Mbit Parallel 5 MHz 128 k x 8 PLCC-32 150 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C010 Tube
Microchip Technology EEPROM IND TEMP GREEN PKG 151In Stock
Min.: 1
Mult.: 1

1 Mbit Parallel 128 k x 8 TSOP-32 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C010 Tray
Microchip Technology EEPROM 1M 3V SDP - 200NS IND TEMP 143In Stock
Min.: 1
Mult.: 1

1 Mbit Parallel 5 MHz 128 k x 8 TSOP-32 200 ns 3.135 V 3.465 V SMD/SMT 10 Year - 40 C + 85 C Tray
Microchip Technology EEPROM 1024K 128K X 8 2.5V 1,505In Stock
Min.: 1
Mult.: 1

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 1024K 128KX8 2.5V SER EE 1,412In Stock
Min.: 1
Mult.: 1

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 1024K 128K X 8 2.5V SER EE 128 BYTE EXT 1,442In Stock
Min.: 1
Mult.: 1

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 128kx8 - 1.8V 1,227In Stock
Min.: 1
Mult.: 1

1 Mbit SPI 20 MHz 128 k x 8 DFN-8 25 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 128kx8 - 1.8V 1,015In Stock
1,530Expected 2026/06/03
Min.: 1
Mult.: 1

1 Mbit SPI 20 MHz 128 k x 8 SOIJ-8 25 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 128kx8 - 1.8V 1,014In Stock
3,300Expected 2026/07/06
Min.: 1
Mult.: 1
: 3,300

1 Mbit SPI 20 MHz 128 k x 8 DFN-8 25 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128kx8 - 1.8V 791In Stock
4,200Expected 2026/07/13
Min.: 1
Mult.: 1
: 2,100

1 Mbit SPI 20 MHz 128 k x 8 SOIJ-8 25 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128K x 8 - 2.5-5.5V 2,054In Stock
Min.: 1
Mult.: 1

1 Mbit SPI 20 MHz 128 k x 8 SOIJ-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 128K x 8 - 2.5-5.5V 457In Stock
Min.: 1
Mult.: 1

1 Mbit SPI 20 MHz 128 k x 8 PDIP-8 25 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 128K x 8 - 2.5-5.5V 1,201In Stock
2,250Expected 2026/06/11
Min.: 1
Mult.: 1

1 Mbit SPI 20 MHz 128 k x 8 SOIJ-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 128K x 8 - 2.5-5.5V 405In Stock
4,200Expected 2026/06/09
Min.: 1
Mult.: 1
: 2,100

1 Mbit SPI 20 MHz 128 k x 8 SOIJ-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128K x 8 - 2.5-5.5V 1,713In Stock
Min.: 1
Mult.: 1
: 3,300

1 Mbit SPI 20 MHz 128 k x 8 DFN-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128K x 8 - 2.5-5.5V 3,058In Stock
Min.: 1
Mult.: 1
: 2,100

1 Mbit SPI 20 MHz 128 k x 8 SOIJ-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1Mbit 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, SOIJ 308In Stock
Min.: 1
Mult.: 1

1 Mbit I2C 1 MHz 128 k x 8 SOIJ-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

STMicroelectronics EEPROM Auto 1-Mbit serial I2C bus EEPROM 5,576In Stock
Min.: 1
Mult.: 1
: 4,000

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 TSSOP-8 450 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24M01-A125 AEC-Q100 Reel, Cut Tape, MouseReel