16 kbit EEPROM

Results: 534
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 2kx8 - 2.5V 14,597In Stock
Min.: 1
Mult.: 1
: 3,300

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2kx8 - 2.5V 4,539In Stock
Min.: 1
Mult.: 1
: 3,300

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2kx8 16B - 2.5V 3,362In Stock
Min.: 1
Mult.: 1
: 3,300

16 kbit SPI 10 MHz 2 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2kx8 16B - 2.5V 2,748In Stock
Min.: 1
Mult.: 1
: 3,300

16 kbit SPI 10 MHz 2 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 2K X 8 32B PAGE 2.5V SER EE EXT 3,125In Stock
Min.: 1
Mult.: 1
: 3,300

16 kbit SPI 10 MHz 2 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2kx8 - 2.5V 2,996In Stock
Min.: 1
Mult.: 1
: 3,300

16 kbit SPI 2 MHz 2 k x 8 SOIC-8 150 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1024x16-2048x8 IND TEMP, SOIC8 2,106In Stock
3,300Expected 2026/09/17
Min.: 1
Mult.: 1

16 kbit 3-Wire, Microwire 3 MHz 2 k x 8/1 k x 16 SOIC-8 100 ns 2.5 V 6 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 1024x16-2048x8 2.5V IND TEMP, SOIC8 6,328In Stock
Min.: 1
Mult.: 1
: 3,300

16 kbit 3-Wire, Microwire 3 MHz 2 k x 8/1 k x 16 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1024x16-2048x8 IND TEMP SOIC8 8,313In Stock
Min.: 1
Mult.: 1
: 3,300

16 kbit 3-Wire, Microwire 3 MHz 2 k x 8/1 k x 16 SOIC-8 100 ns 2.5 V 6 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM EEPROMs Microwire Serial BUS, High-reliability,2.5-5.5V, 16Kbit (1Kx16). 2,389In Stock
Min.: 1
Mult.: 1
: 3,000

16 kbit SPI 2 MHz 1 k x 16 MSOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp 4,414In Stock
Min.: 1
Mult.: 1
: 5,000

16 kbit I2C 1 MHz 2 k x 8 UDFN-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Memory, EEPROM, 16Kbit, I2C 3,709In Stock
Min.: 1
Mult.: 1
: 4,000

16 kbit Serial 1 MHz 2 k x 8 VSON08AX2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM 16KBit, SPI BUS, Serial EEPROM for Automotive 2,495In Stock
Min.: 1
Mult.: 1
: 2,500

16 kbit Serial 20 MHz 2 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
onsemi EEPROM 16KB I2C SER EEPROM 2,686In Stock
Min.: 1
Mult.: 1
: 3,000

16 kbit I2C 400 kHz 2 k x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 100 Year Reel, Cut Tape
onsemi EEPROM 8KB I2C SER EEPROM 2,935In Stock
Min.: 1
Mult.: 1
: 3,000

16 kbit I2C 1 MHz US-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C N24C08 Reel, Cut Tape
onsemi EEPROM 16KB I2C SER EEPROM 2,482In Stock
Min.: 1
Mult.: 1
: 3,000

16 kbit I2C 1 MHz 2 k x 8 US-8 450 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C N24C16 Reel, Cut Tape

STMicroelectronics EEPROM 16 Kbit I2C EEProm 400kHz 1.8V to 5.5V 59,106In Stock
Min.: 1
Mult.: 1
: 2,500

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2.5-5.5V 16K (2Kx8) 20,387In Stock
24,000Expected 2026/09/28
Min.: 1
Mult.: 1
: 4,000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-W Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-3.6V, 16K, I2C 1MHz, Ind Tmp 8-UDFN 4,589In Stock
35,000On Order
Min.: 1
Mult.: 1
: 5,000

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 UDFN-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C16D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SERIAL EEPROM 16K (2K X 8) SPI 1.8V 4,553In Stock
Min.: 1
Mult.: 1

16 kbit 3-Wire, SPI 20 MHz 2 k x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25160B Tube

Microchip Technology EEPROM 16K, 2K X 8 1.8V SERIAL EE, EXT 7,528In Stock
Min.: 1
Mult.: 1
: 3,000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOT-23-5 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 2K X 8 2.5V SERIAL EE EXT 3,837In Stock
Min.: 1
Mult.: 1
: 3,300

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2kx8 - 2.5V 3,612In Stock
Min.: 1
Mult.: 1
: 2,500

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2kx8 - 2.5V 7,447In Stock
9,000Expected 2027/01/11
Min.: 1
Mult.: 1
: 3,000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2kx8 - 2.5V 6,927In Stock
Min.: 1
Mult.: 1
: 3,300

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel