16 kbit EEPROM

Results: 537
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 2kx8 - 2.5V 4,120In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 2kx8 - 2.5V 10,463In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 2kx8 - 2.5V Lead Free Package 5,149In Stock
Min.: 1
Mult.: 1
: 3,300

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2kx8 - 2.5V 599In Stock
Min.: 1
Mult.: 1
: 3,300

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K, 2K X 8,32B PAGE 1.8V SER EE IND 3,344In Stock
Min.: 1
Mult.: 1
: 3,300

16 kbit SPI 10 MHz 2 k x 8 TDFN-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 2K X 8 32B PAGE 2.5V SER EE IND 2,798In Stock
6,600Expected 2026/05/27
Min.: 1
Mult.: 1
: 3,300

16 kbit SPI 10 MHz 2 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM EEPROM 1.7-3.6V,1MHz Ind Tmp, 8-UDFN 19,952In Stock
Min.: 1
Mult.: 1
: 15,000

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 UDFN-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C16D Reel, Cut Tape, MouseReel
onsemi EEPROM 16K SPI Serial CMOS EEPROM 12,289In Stock
Min.: 1
Mult.: 1
: 3,000

16 kbit 3-Wire, SPI 20 MHz 2 k x 8 SOIC-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25160 Reel, Cut Tape, MouseReel

onsemi EEPROM 16K SPI Serial CMOS EEPROM 8,120In Stock
33,000On Order
Min.: 1
Mult.: 1
: 3,000

16 kbit 3-Wire, SPI 20 MHz 2 k x 8 TSSOP-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25160 Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB I2C SER EEPROM 29,418In Stock
Min.: 1
Mult.: 1
: 3,000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 UDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C16 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16k 2kx8 32B Pg-1.8V 1,265In Stock
Min.: 1
Mult.: 1
: 2,500

16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

ABLIC EEPROM EEPROM 16Kb 3 wire 3,934In Stock
Min.: 1
Mult.: 1
: 4,000

16 kbit 3-Wire, Microwire 2 MHz 1 k x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C S-93C Reel, Cut Tape

Microchip Technology EEPROM E2 16K 3-WIRE 1M CYCLES - 10MS 2.7V 972In Stock
Min.: 1
Mult.: 1

16 kbit 3-Wire, Microwire 1 MHz 2 k x 8/1 k x 16 PDIP-8 250 ns 2.7 V 5.5 V Through Hole 100 Year - 40 C + 85 C Tube
Microchip Technology EEPROM E2 16K 3-WIRE 1M CYCLES - 10MS 2.7V 1,973In Stock
Min.: 1
Mult.: 1

16 kbit 3-Wire, Microwire 1 MHz 2 k x 8/1 k x 16 SOIC-Narrow-8 250 ns 2.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Tube

Microchip Technology EEPROM E2 16K 3-WIRE 1M CYCLES - 10MS 2.7V 1,023In Stock
Min.: 1
Mult.: 1

16 kbit 3-Wire, Microwire 1 MHz 2 k x 8/1 k x 16 TSSOP-8 250 ns 2.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Tube

Microchip Technology EEPROM SERIAL EEPROM 16K (2K X 8) 2-WIRE 1.7V 688In Stock
1,600Expected 2026/06/05
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 PDIP-8 450 ns 1.7 V 5.5 V Through Hole 100 Year - 40 C + 85 C AT24C16C Tube

Microchip Technology EEPROM SERIAL EEPROM 16K (2K X 8) 2-WIRE 1.7V 1,947In Stock
10,000Expected 2026/06/22
Min.: 1
Mult.: 1
: 5,000

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 SOT-23-5 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C16C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 1.7-3.6V, 16K, I2C 1MHz, Ind Tmp 8-PDIP 537In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 PDIP-8 450 ns 1.7 V 3.6 V Through Hole 100 Year - 40 C + 85 C AT24C16D Tube

Microchip Technology EEPROM SERIAL EEPROM 16K (2K X 8) SPI 1.8V 937In Stock
Min.: 1
Mult.: 1

16 kbit 3-Wire, SPI 20 MHz 2 k x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25160B Tube

Microchip Technology EEPROM 16K 2048 X 8 2.5V SERIAL EE EXT 3,183In Stock
Min.: 1
Mult.: 1
: 3,000

16 kbit UNI/O Bus 100 kHz 2 k x 8 SOT-23-3 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 11LC160 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2kx8 - 1.8V Lead Free Package 268In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 DFN-8 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 2kx8 - 1.8V 966In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 MSOP-8 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 2kx8 - 1.8V 816In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 PDIP-8 3.5 us 1.7 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 16K 2KX8 1.8V SERIAL EE IND 1/2 ARRAY WP 371In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 100 kHz 2 k x 8 SOIC-8 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 16K, 2K X 8 1.8V SERIAL EE, EXT 2,375In Stock
6,000Expected 2026/05/28
Min.: 1
Mult.: 1
: 3,000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOT-23-5 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel