256 kbit EEPROM

Results: 353
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 32kx8 - 1.8V 1,563In Stock
Min.: 1
Mult.: 1
: 3,300

256 kbit SPI 10 MHz 32 k x 8 DFN-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K 11MIL GRIND - 150NS
2In Stock
Min.: 1
Mult.: 1
No
256 kbit Parallel 32 k x 8 CDIP-28 150 ns 4.5 V 5.5 V Through Hole 10 Year - 55 C + 125 C AT28C256 Tube
STMicroelectronics EEPROM 512Kb and 256Kb Ser 3,980In Stock
Min.: 1
Mult.: 1

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-BR Tube
ROHM Semiconductor EEPROM SPI BUS 256K 1.6-5.5 Std SOP8 2,232In Stock
Min.: 1
Mult.: 1
: 2,500

256 kbit Serial 20 MHz 32 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C BR25G256F-3 Reel, Cut Tape, MouseReel
ABLIC EEPROM SPI SERIAL E2 PROM 3,041In Stock
Min.: 1
Mult.: 1
: 4,000

256 kbit SPI 10 MHz 32 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 9,260In Stock
Min.: 1
Mult.: 1
: 2,500

256 kbit Serial 1 MHz 32 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 256Kbit 2.5-5.5V 2,683In Stock
Min.: 1
Mult.: 1
: 2,500

256 kbit Serial 10 MHz 32 k x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ABLIC EEPROM IC EEPROM 256K SPI 5MHZ 3,997In Stock
Min.: 1
Mult.: 1
: 4,000

256 kbit SPI 5 MHz 32 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C S-25A256B AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 256Kbit 2.5-5.5V 1,035In Stock
Min.: 1
Mult.: 1
: 2,500

256 kbit SPI 10 MHz 32 k x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 256K SOP-J8 EEPROM 2,383In Stock
Min.: 1
Mult.: 1
: 2,500

256 kbit I2C 1 MHz 32 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G256-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 256K SSOP-B8 EEPROM 2,185In Stock
Min.: 1
Mult.: 1
: 2,500

256 kbit I2C 1 MHz 32 k x 8 SSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G256-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM 256KBit, SPI BUS, Serial EEPROM : BR25G256FVM-5A is a 256 Kbit serial EEPROM of SPI BUS Interface. 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

256 kbit Serial 20 MHz 32768 x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C BR25G-5A Reel, Cut Tape
ROHM Semiconductor EEPROM 256KBit, SPI BUS, Serial EEPROM : BR25G256NUX-5A is a 256 Kbit serial EEPROM of SPI BUS Interface. 4,000In Stock
Min.: 1
Mult.: 1
: 4,000

256 kbit SPI 20 MHz 32 k x 8 VSON08AX2030-8 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C BR25G-5A Reel, Cut Tape
ROHM Semiconductor EEPROM 125 C Operation SPI BUS EEPROM for Automotive 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

256 kbit Serial 20 MHz 32 k x 8 MSOP-8 3.5 ms 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
Microchip Technology EEPROM 256K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, SOT-23 4,529In Stock
Min.: 1
Mult.: 1
: 3,000

256 kbit I2C 3.4 MHz 32 k x 8 SOT-23-5 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 150NS, SOIC, IND TEMP, GREEN 1,748In Stock
Min.: 1
Mult.: 1
: 1,000

256 kbit Parallel 5 MHz 32 k x 8 SOIC-28 150 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C256 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K 32K x 8 150 ns 4.5V-5.5V 1,656In Stock
Min.: 1
Mult.: 1

256 kbit Parallel 5 MHz 32 k x 8 PDIP-28 150 ns 4.5 V 5.5 V Through Hole 10 Year - 40 C + 85 C AT28C256 Tube

Microchip Technology EEPROM 70NS PLCC IND GRN 752In Stock
Min.: 1
Mult.: 1
: 750

256 kbit Parallel 5 MHz 32 k x 8 PLCC-32 70 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC256 Reel, Cut Tape
Microchip Technology EEPROM 256K I2C EE EUI-48 EUI-64 Unique ID 22,912In Stock
Min.: 1
Mult.: 1

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Tube
Microchip Technology EEPROM 256K 32KX8 2.5V HI- SP SER EE IND 3,082In Stock
Min.: 1
Mult.: 1
: 3,300

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 DFN-8 400 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32kx8 - 1.8V 9,232In Stock
Min.: 1
Mult.: 1
: 3,300

256 kbit SPI 10 MHz 32 k x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2.5-5.5v, 5MHz, Auto Grade1, 8-UDFN 5,000In Stock
Min.: 5,000
Mult.: 5,000
: 5,000

256 kbit SPI 5 MHz 32 k x 8 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel
ROHM Semiconductor EEPROM ICs, Memory, 256KBit, SPI BUS, Serial EEPROM 2,179In Stock
Min.: 1
Mult.: 1
: 2,500

256 kbit Serial 20 MHz 32 k x 8 SOP-J-8 3.5 ms 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C BR25G-5A Reel, Cut Tape
ROHM Semiconductor EEPROM ICs, Memory, 256KBit, SPI BUS, Serial EEPROM 2,750In Stock
Min.: 1
Mult.: 1
: 3,000

256 kbit Serial 20 MHz 32768 x 8 TSSOP-B-8 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C BR25G-5A Reel, Cut Tape
ROHM Semiconductor EEPROM Memory IC, EEPROM, Serial-I2C 256Kbit, 1.7-5.5 V 4,060In Stock
Min.: 1
Mult.: 1
: 3,000

256 kbit I2C 1 MHz 32 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape