+ 85 C - 40 C EPROM

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Type Memory Size Organisation Interface Type Operating Supply Current Programming Voltage Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Analog Devices / Maxim Integrated EPROM 1Kb Add-Only Memory 10,563In Stock
Min.: 1
Mult.: 1
Max.: 10,568
: 3,000

SMD/SMT SOT-23-3 1024 bit 1 k x 1 12 V 2.8 V - 40 C + 85 C DS2502 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated EPROM 16Kb Add-Only Memory 8,472In Stock
Min.: 1
Mult.: 1
Max.: 8,482
: 4,000

SMD/SMT TSOC-6 OTP 16 kbit 16 k x 1 1-Wire 5 uA 11.5 V to 12 V 6 V 2.8 V - 40 C + 85 C DS2505P Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated EPROM 16Kb Add-Only Memory 25,494In Stock
Min.: 1
Mult.: 1
Max.: 25,544

SMD/SMT TSOC-6 OTP 16 kbit 16 k x 1 1-Wire 5 uA 11.5 V to 12 V 6 V 2.8 V - 40 C + 85 C DS2505P Tube

Microchip Technology EPROM 70NS PLCC IND GRN 874In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT PLCC-44 OTP 1 Mbit 64 k x 16 Parallel 30 mA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C1024 Reel, Cut Tape, MouseReel
Microchip Technology EPROM 1Mb (64Kx16) OTP 5V 45ns 2,853In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-44 OTP 1 Mbit 64 k x 16 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C1024 Tube

Microchip Technology EPROM 70NS PLCC IND GRN 721In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 OTP 4 Mbit 512 k x 8 Parallel 30 mA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C040 Reel, Cut Tape, MouseReel

Microchip Technology EPROM 90NS PLCC IND GRN 1,046In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 OTP 256 kbit 32 k x 8 Parallel 8 mA 13 V 3.6 V, 5.5 V 3 V, 4.5 V - 40 C + 85 C AT27LV256A Reel, Cut Tape

Microchip Technology EPROM 70NS PLCC IND GRN 783In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 OTP 256 kbit 32 k x 8 Parallel 8 mA 13 V 3.6 V, 5.5 V 2.7 V, 4.5 V - 40 C + 85 C AT27BV256 Reel, Cut Tape, MouseReel

Microchip Technology EPROM 45NS, PLCC, IND TEMP, GREEN 1,409In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 OTP 1 Mbit 128 k x 8 Parallel 25 mA 5.5 V 4.5 V - 40 C + 85 C AT27C010 Reel, Cut Tape, MouseReel
Microchip Technology EPROM 512Kb (64Kx8) OTP 3V 90ns 480In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 512 kbit 64 k x 8 Parallel 20 mA 13 V 3.6 V, 5.5 V 3 V, 4.5 V - 40 C + 85 C Tube

Microchip Technology EPROM 55NS, PLCC, IND TEMP, GREEN 1,294In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 OTP 2 Mbit 256 k x 8 Parallel 25 mA 5.5 V 4.5 V - 40 C + 85 C AT27C020 Reel, Cut Tape
Analog Devices / Maxim Integrated EPROM 1Kb Add-Only Memory 1,417In Stock
Min.: 1
Mult.: 1
Max.: 1,417

SMD/SMT SOIC-8 OTP 1 kbit 1 k x 1 1-Wire 5 uA 11.5 V to 12 V 6 V 2.8 V - 40 C + 85 C DS2502 Tube
Microchip Technology EPROM 2Mb (128Kx16) OTP 5V 90ns 445In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-44 OTP 2 Mbit 128 k x 16 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C2048 Tube

Microchip Technology EPROM 90NS, PLCC, IND TEMP, GREEN 430In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 OTP 1 Mbit Parallel 8 mA 3.6 V 2.7 V - 40 C + 85 C AT27BV010 Reel, Cut Tape

Microchip Technology EPROM 45NS PLCC IND GRN 285In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT PLCC-44 OTP 1 Mbit 64 k x 16 Parallel 30 mA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C1024 Reel, Cut Tape
Microchip Technology EPROM 90NS, PLCC, IND TEMP, GREEN 725In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT PLCC-44 OTP 4 Mbit 256 k x 16 Parallel 40 mA 5.5 V 4.5 V - 40 C + 85 C AT27C4096 Reel, Cut Tape
Microchip Technology EPROM 1Mb(128Kx8) OTP 2.7-3.6V 90ns 286In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 1 Mbit 64 k x 16 Parallel 25 mA 13 V 3.6 V, 5.5 V 2.7 V, 4.5 V - 40 C + 85 C AT27BV010 Tube
Analog Devices / Maxim Integrated EPROM 1Kb Add-Only Memory 805In Stock
Min.: 1
Mult.: 1
Max.: 805
: 2,000

Through Hole TO-92-3 OTP 1 kbit 1 k x 1 1-Wire 5 uA 11.5 V to 12 V 6 V 2.8 V - 40 C + 85 C DS2502 Reel, Cut Tape

Microchip Technology EPROM 55NS, PLCC, IND TEMP, GREEN 147In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT PLCC-44 OTP 4 Mbit 256 k x 16 Parallel 40 mA 5.5 V 4.5 V - 40 C + 85 C AT27C4096 Reel, Cut Tape
Microchip Technology EPROM 512Kb (64Kx8) OTP 5V 70ns 9,085In Stock
1,792On Order
Min.: 1
Mult.: 1

Through Hole PDIP-28 OTP 512 kbit 64 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C512R Tube
Analog Devices / Maxim Integrated EPROM 16Kb Add-Only Memory 6,978In Stock
Min.: 1
Mult.: 1
Max.: 7,003

Through Hole TO-92-3 OTP 16 kbit 16 k x 1 1-Wire 5 uA 11.5 V to 12 V 6 V 2.8 V - 40 C + 85 C DS2505 Bulk
Microchip Technology EPROM 1Mb (128Kx8) OTP 5V 70ns 844In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 1 Mbit 128 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C010 Tube

Microchip Technology EPROM 70NS PLCC IND GRN 672In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 OTP 1 Mbit 128 k x 8 Parallel 25 mA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C010 Reel, Cut Tape, MouseReel
Microchip Technology EPROM 4Mb (512Kx8) OTP 5V 70ns 274In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 4 Mbit 512 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C040 Tube
Microchip Technology EPROM 1Mb (64Kx16) OTP 5V 45ns 549In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 OTP 1 Mbit 64 k x 16 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C1024 Tube