4 kbit FIFO

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Data Bus Width Bus Direction Memory Size Timing Type Organisation Number of Circuits Maximum Clock Frequency Access Time Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging

Renesas Electronics FIFO 512 X 9 CMOS PARALLEL FIF 171In Stock
Min.: 1
Mult.: 1

9 bit Unidirectional 4 kbit Asynchronous 512 x 9 2 Circuit 40 MHz 15 ns 5.5 V 4.5 V 80 mA - 40 C + 85 C PLCC-32 Tube

Renesas Electronics FIFO 512x9 3.3V ASYNC FIFO 3In Stock
Min.: 1
Mult.: 1

9 bit Unidirectional 4 kbit Asynchronous 512 x 9 2 Circuit 40 MHz 15 ns 3.6 V 3 V 60 mA 0 C + 70 C PLCC-32 Tube

Renesas Electronics FIFO 512 X 9 CMOS PARALLEL FIF Non-Stocked Lead-Time 18 Weeks
Min.: 104
Mult.: 26

9 bit Bidirectional 4 kbit Asynchronous 512 x 9 2 Circuit 40 MHz 15 ns 5.5 V 4.5 V 80 mA - 40 C + 85 C SOIC-28 Tube

Renesas Electronics FIFO 512 X 9 CMOS PARALLEL FIF Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

9 bit Bidirectional 4 kbit Asynchronous 512 x 9 2 Circuit 40 MHz 15 ns 5.5 V 4.5 V 80 mA - 40 C + 85 C SOIC-28 Reel