CY15FRAMKIT-001

Infineon Technologies
727-CY15FRAMKIT-001
CY15FRAMKIT-001

Mfr.:

Description:
Memory IC Development Tools Serial F-RAM DEV TOOL

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$36.15 $36.15

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Memory IC Development Tools
RoHS:  
Development Kits
FM25W256
256 kbit
FRAM
Brand: Infineon Technologies
Interface Type: I2C, SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V, 5 V
Packaging: Bulk
Product Type: Memory IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 47.304 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8471500000
MXHTS:
8473300401
ECCN:
EAR99

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

CY15FRAMKIT-001 Serial F-RAM Development Kit

Infineon Technologies CY15FRAMKIT-001 is an easy-to-use and inexpensive F-RAM development kit for Infineon's high-performance, high-reliability, and energy-efficient serial F-RAM devices. It features two wide operating voltage serial F-RAM devices: a 256Kbit SPI F-RAM and a 256Kbit I2C F-RAM with an option to operate at either 3.3V or 5.0V supply. Stackable connectors are Arduino compatible and allow other Arduino shields to be connected.