4 bit NOR Flash

Results: 535
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 1.8V 8Mbit x4 I/O USON-8 4x4mm Non-Stocked Lead-Time 53 Weeks
Min.: 4,900
Mult.: 490

SMD/SMT USON-8 MX25U 8 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 8Mbit x4 I/O USON-8 4x4mm Non-Stocked Lead-Time 53 Weeks
Min.: 7,500
Mult.: 7,500
: 7,500
SMD/SMT USON-8 MX25U 8 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O SOP-8 150mil Non-Stocked Lead-Time 53 Weeks
Min.: 4,800
Mult.: 480
SMD/SMT SOP-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O SOP-8 150mil Non-Stocked Lead-Time 53 Weeks
Min.: 29,792
Mult.: 98
SMD/SMT SOP-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O SOP-8 150mil +105C Non-Stocked Lead-Time 53 Weeks
Min.: 4,800
Mult.: 480
SMD/SMT SOP-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O SOP-8 150mil +105C Non-Stocked Lead-Time 53 Weeks
Min.: 29,792
Mult.: 98
SMD/SMT SOP-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 105 C Tube
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O SOP-8 150mil Automotive +85C Non-Stocked Lead-Time 53 Weeks
Min.: 98
Mult.: 98

SMD/SMT SOP-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O SOP-8 209mil Non-Stocked Lead-Time 53 Weeks
Min.: 3,000
Mult.: 300
SMD/SMT SOP-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O SOP-8 209mil Non-Stocked Lead-Time 53 Weeks
Min.: 20,608
Mult.: 92
SMD/SMT SOP-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O WSON-8 6x5mm Non-Stocked Lead-Time 53 Weeks
Min.: 5,700
Mult.: 570
SMD/SMT WSON-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O USON-8 2x3mm Non-Stocked Lead-Time 53 Weeks
Min.: 12,000
Mult.: 12,000
: 12,000
SMD/SMT USON-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O USON-8 2x3mm Automotive +125C Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1
: 12,000

SMD/SMT USON-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O WSON-8 8x6mm Non-Stocked
Min.: 4,000
Mult.: 4,000
: 4,000
SMD/SMT WSON-8 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 3V 2Gbit x4 I/O BGA-24 Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX66L 2 Gbit 2.7 V 3.6 V 120 mA SPI 133 MHz 512 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 2Gbit x4 I/O BGA-24 Non-Stocked Lead-Time 53 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
SMD/SMT BGA-24 MX66L 2 Gbit 2.7 V 3.6 V 120 mA SPI 133 MHz 512 M x 4 4 bit Synchronous - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.8V 1Gbit x4 I/O BGA-24 +105C Non-Stocked Lead-Time 53 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
SMD/SMT BGA-24 MX66U 1 Gbit 1.65 V 2 V 60 mA SPI 133 MHz 256 M x 4 4 bit Synchronous - 40 C + 105 C Reel
Macronix NOR Flash Serial NOR 1.8V 2Gbit x4 I/O BGA-24 Non-Stocked Lead-Time 53 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
SMD/SMT BGA-24 MX66U 2 Gbit 1.7 V 2 V 140 mA SPI 133 MHz 512 M x 4 4 bit Synchronous - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.8V 2Gbit x4 I/O BGA-24 QE=1 +105C Non-Stocked Lead-Time 53 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
SMD/SMT BGA-24 MX66U 2 Gbit 1.7 V 2 V 140 mA SPI 133 MHz 512 M x 4 4 bit Synchronous - 40 C + 105 C Reel
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O WSON-8 RPMC Non-Stocked Lead-Time 53 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000
SMD/SMT WSON-8 MX77L 128 Mbit 2.7 V 3.6 V 17 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O WSON-8 RPMC Non-Stocked Lead-Time 53 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000
SMD/SMT WSON-8 MX77L 256 Mbit 2.7 V 3.6 V 17 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O SOP-16 RPMC Non-Stocked Lead-Time 53 Weeks
Min.: 4,840
Mult.: 44
SMD/SMT SOP-16 MX77L 256 Mbit 2.7 V 3.6 V SPI 104 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O SOP-16 RPMC Non-Stocked Lead-Time 53 Weeks
Min.: 4,840
Mult.: 44

SMD/SMT SOP-16 MX77L 256 Mbit 2.7 V 3.6 V SPI 104 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O WSON-8 RPMC Non-Stocked Lead-Time 53 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000
SMD/SMT WSON-8 MX77L 256 Mbit 2.7 V 3.6 V SPI 104 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O WSON-8 RPMC Non-Stocked Lead-Time 53 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000
SMD/SMT WSON-8 MX77L 256 Mbit 2.7 V 3.6 V SPI 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 3V 512Mbit x4 I/O WSON-8 RPMC Lead-Time 53 Weeks
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX77L 512 Mbit 2.7 V 3.6 V SPI 104 MHz 128 M x 4 4 bit Synchronous - 40 C + 85 C Tray