SOIC-16 NOR Flash

Results: 300
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Microchip Technology NOR Flash 64Mbit SPI/SQI Flash 2.3V-3.6V, 105C 16In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 64 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 105 C Tube

Microchip Technology NOR Flash 64Mb 2.7-3.6V SQI Flash Memory 42In Stock
3,337Expected 2026/09/14
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 64 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 85 C Tube

Infineon Technologies NOR Flash STD SPI 274In Stock
1,450Expected 2026/11/09
Min.: 1
Mult.: 1
: 1,450

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape

Infineon Technologies NOR Flash STD SPI 237In Stock
1,450Expected 2026/10/08
Min.: 1
Mult.: 1
: 1,450

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel

Infineon Technologies NOR Flash IC 64 Mb FLASHMEM 679In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL064L 64 Mbit 2.7 V 3.6 V 30 mA QPI, SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tube

Infineon Technologies NOR Flash IC 64 Mb FLASHMEM 294In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL064L 64 Mbit 2.7 V 3.6 V 30 mA QPI, SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Tray

Infineon Technologies NOR Flash IC 64 Mb FLASHMEM 139In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL064L 64 Mbit 2.7 V 3.6 V 30 mA QPI, SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tray

Infineon Technologies NOR Flash IC 64 Mb FLASHMEM 82In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL064L 64 Mbit 2.7 V 3.6 V 30 mA QPI, SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q100 Tray

Infineon Technologies NOR Flash IC 128 Mb FLASHMEM 380In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128L 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tube

Infineon Technologies NOR Flash IC 128 Mb FLASHMEM 512In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128L 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Tray

Infineon Technologies NOR Flash IC 128 Mb FLASHMEM 503In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128L 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray

Infineon Technologies NOR Flash STD SPI 330In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tube

Infineon Technologies NOR Flash STD SPI 216In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray

Infineon Technologies NOR Flash STD SPI 388In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q100 Tray

Infineon Technologies NOR Flash STD SPI 224In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 80 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray

Infineon Technologies NOR Flash Nor 422In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL256L 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray

Infineon Technologies NOR Flash 128M, 3.0V, 133Mhz Serial NOR Flash 235In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tube

Infineon Technologies NOR Flash 128Mb 3V 133MHz Serial NOR Flash 89In Stock
2,400Expected 2026/09/30
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray

Infineon Technologies NOR Flash 256Mb, 1.8V, 80Mhz DDR 138In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FS128S 256 Mbit 1.7 V 2 V 90 mA SPI 80 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 1G-bit, 4Kb Uniform Sector 445In Stock
528On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 W25Q01JV 1 Gbit 2.7 V 3.6 V 100 mA SPI 133 MHz 128 M x 8 8 bit Asynchronous - 40 C + 85 C Tube

Winbond NOR Flash spiFlash, 1.8V,128M-bit, 4Kb Uniform Sector 2,669In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 W25Q128JW 128 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 16 M x 8 8 bit Asynchronous - 40 C + 85 C Tube

Winbond NOR Flash spiFlash, 3V, 256M-bit, 4Kb Uniform Sector 1,786In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOIC-16 W25Q256JV 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI IS25WP512MG-RHLA2
ISSI NOR Flash 512Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, Auto Grade 329In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 512 Mbit 1.7 V 1.95 V 23 mA Dual/Quad SPI/QPI 133 MHz 64 M x 8 Synchronous - 40 C + 105 C
Infineon Technologies S70FL01GSAGMFV011
Infineon Technologies NOR Flash STD SPI 109In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C Tube

ISSI NOR Flash 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, Tray, new die 87In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 512 Mbit Tray