Tray NOR Flash

Results: 2,269
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ISSI NOR Flash 256M 3V 166MHz Serial Flash 8,806In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash STD SPI 2,229In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Microchip Technology NOR Flash 16M (1Mx16) 70ns Commercial Temp 699In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 1 M x 16 16 bit Asynchronous 0 C + 70 C Tray
Alliance Memory NOR Flash Serial NOR Flash, 128Mb, 1.8V, Multiple IO, 133MHz STR Industrial Grade, 8pad WSON (6x5mm) 5,509In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 128 Mbit 1.65 V 1.95 V 27 mA Dual/Quad SPI/QPI 133 MHz 128 M x 1/64 M x 2/32 M x 4 1 bit/2 bit/4 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 64MB 3V, 80ns Parallel NOR Flash 350In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL064S 64 Mbit 2.7 V 3.6 V 50 mA Parallel 8 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 128Mb 3V 100ns Parallel NOR Flash 295In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 128Mb 3V 110ns Parallel NOR Flash 687In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 2.7 to 3.6V 8Mbit Multi-Purpose Flash 550In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST39VF 8 Mbit 2.7 V 3.6 V 18 mA Parallel 512 k x 16 16 bit Asynchronous 0 C + 70 C Tray

Microchip Technology NOR Flash 64 Mbit x16 Advanced Multi-Pur Flash plu 182In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST38VF640 64 Mbit 2.7 V 3.6 V 30 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Micron MT35XU512ABA2G12-0AAT
Micron NOR Flash SPI 512Mbit 8 1.8 Volts 24/25 TBGA 1 AL 900In Stock
Min.: 1
Mult.: 1

SMD/SMT T-PBGA-24 MT35X 512 Mbit 1.7 V 2 V SPI 200 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Microchip Technology NOR Flash 2M X 8 70ns 379In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 2 M x 8 8 bit Asynchronous 0 C + 70 C Tray
Alliance Memory NOR Flash NOR Flash(Micron) , PARALLEL, 8Mb, TSOP 48PIN, 55ns, -40 +85 C, BOTTOM, Tray 621In Stock
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 8 Mbit 4.5 V 5.5 V 20 mA Parallel 1 M x 8/512 k x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Alliance Memory NOR Flash NOR Flash(Micron) , PARALLEL, 8Mb, TSOP 48PIN, 55ns, -40 +125 C, TOP, Tray 533In Stock
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 8 Mbit 4.5 V 5.5 V 20 mA Parallel 1 M x 8/512 k x 16 8 bit/16 bit Asynchronous - 40 C + 125 C Tray
Winbond NOR Flash spiFlash, 512M-bit, 4Kb Uniform Sector 447In Stock
3Expected 2026/09/17
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT TFBGA-24 W25Q512JV 512 Mbit 2.7 V 3.6 V SPI 133 MHz - 40 C + 85 C Tray
ISSI IS25LP01GG-RMLE-TY
ISSI NOR Flash 1Gb QPI/QSPI, 16-pin SOP 300Mil, RoHS, reset pin, tray 468In Stock
Min.: 1
Mult.: 1

Tray
Infineon Technologies S29GL128S10DHB010
Infineon Technologies NOR Flash IC 128 Mb FLASH MEMORY 78In Stock
Min.: 1
Mult.: 1

S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA 8 M x 16 16 bit Asynchronous AEC-Q100 Tray
ISSI NOR Flash 1Gb QPI/QSPI, 24-ball LFBGA 6x8mm 5x5 ball array, RoHS, reset pin 350In Stock
480Expected 2026/11/16
Min.: 1
Mult.: 1

SMD/SMT LFBGA-24 IS25WP01G 1 Gbit 1.7 V 1.95 V 45 mA SPI 104 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 32Mb, 48-BGA(6x8mm), 3V, RoHS, Bottom Two Sectors Proected, Bottom Boot 445In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-48 32 Mbit 2.7 V 3.6 V 25 mA - 40 C + 105 C Tray
Alliance Memory NOR Flash Parallel NOR Flash(Micron), 64Mb, 1.8V to 3.6V, 65ns, Top Boot, -40 to 85C, 64b BGA 432In Stock
Min.: 1
Mult.: 1
SMD/SMT BGA-64 64 Mbit 1.7 V 2 V 28 mA Parallel 52 MHz 4 M x 16 16 bit Asynchronous, Synchronous - 40 C + 85 C Tray
Infineon Technologies S25FS128SAGMFV100
Infineon Technologies NOR Flash NOR 406In Stock
Min.: 1
Mult.: 1

SMD/SMT S25FS128S 128 Mbit 1.7 V 2 V 90 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies S25FS256SAGBHM200
Infineon Technologies NOR Flash IC 256M FLASH MEMORY 298In Stock
Min.: 1
Mult.: 1

S25FS256S 256 Mbit 1.7 V 2 V 90 mA Synchronous AEC-Q100 Tray
Infineon Technologies S29GL512T12TFVV20
Infineon Technologies NOR Flash NOR 801In Stock
Min.: 1
Mult.: 1

SMD/SMT S29GL512T 512 Mbit 2.7 V 3.6 V 60 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C Tray
Alliance Memory NOR Flash Serial NOR Flash, 128Mb, 1.8V, Multiple IO,133MHz STR Industrial Grade, 8pin SOIC (209mils) 2,928In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 128 Mbit 1.65 V 1.95 V 27 mA Dual/Quad SPI/QPI 133 MHz 128 M x 1/64 M x 2/32 M x 4 1 bit/2 bit/4 bit Synchronous - 40 C + 85 C Tray
ISSI NOR Flash 128Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, Auto Grade 3,066In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 128 Mbit 1.65 V 1.95 V 15 mA SPI 166 MHz - 40 C + 105 C Tray
Alliance Memory NOR Flash Parallel 8M NOR Flash 1M X 8, 5V, TSOP 48PIN, 55NS INDUSTRIAL TEMP. BOTTOM 456In Stock
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 AS29CF800 8 Mbit 4.5 V 5.5 V 50 mA Parallel 1 M x 8/512 k x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray