-ar NOR Flash

Results: 110
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging

ISSI NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin Non-Stocked Lead-Time 12 Weeks
Min.: 480
Mult.: 480

SMD/SMT TFBGA-24 IS25WP256E 256 Mbit 1.7 V 1.95 V 7 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 512Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin. T&R Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TFBGA-24 512 Mbit 2.7 V 3.6 V 27 mA SPI 133 MHz - 40 C + 105 C Reel
ISSI NOR Flash 512Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin Non-Stocked Lead-Time 12 Weeks
Min.: 480
Mult.: 480

SMD/SMT TFBGA-24 512 Mbit 2.7 V 3.6 V 27 mA SPI 133 MHz - 40 C + 105 C Tray
ISSI NOR Flash 1Gb QPI/QSPI, 24-ball LFBGA 6x8mm 5x5 ball array, RoHS, reset pin, T&R Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT LFBGA-24 IS25WP01G 1 Gbit 1.7 V 1.95 V 45 mA SPI 104 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C Reel

ISSI NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, T&R Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TFBGA-24 IS25WP256E 256 Mbit 1.7 V 1.95 V 7 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel
ISSI NOR Flash 2Gb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, T&R, new die Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TFBGA-24 2 Gbit 2.3 V 3.6 V 92 mA DTR/Quad SPI, QPI, SPI 133 MHz 256 M x 8 8 bit Synchronous - 40 C + 105 C Reel

ISSI NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS,reset pin, T & R, Auto Grade Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TFBGA-24 IS25LP256E 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 125 C Reel

ISSI NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, dedicated reset pin, T & R Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TFBGA-24 IS25LP256E 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel
ISSI NOR Flash 1Gb QPI/QSPI, 24-ball LFBGA 6x8mm 5x5 ball array, T&R, RoHS, reset pin, ECC Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT LFBGA-24 IS25WE01G 1 Gbit QPI, SPI Reel
ISSI NOR Flash 1Gb QPI/QSPI, 24-ball LFBGA 6x8mm 5x5 ball array, RoHS, T&R, reset pin, ECC Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT LFBGA-24 IS25LE01G 1 Gbit QPI, SPI Reel
ISSI NOR Flash 512Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin. T&R Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TFBGA-24 512 Mbit 2.3 V 3.6 V 23 mA SPI 166 MHz - 40 C + 105 C Reel
ISSI NOR Flash 2Gb QPI/QSPI, 24-ball LFBGA 6x8mm 5x5 ball array, RoHS, reset pin, new die Non-Stocked Lead-Time 12 Weeks
Min.: 480
Mult.: 480

SMD/SMT TFBGA-24 2 Gbit 1.65 V 1.95 V 58 mA SPI 166 MHz 256 M x 8 Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 1Gb QPI/QSPI, 24-ball LFBGA 6x8mm 5x5 ball array, RoHS, reset pin, T&R, Auto Grade Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT LFBGA-24 IS25WP01G 1 Gbit 1.7 V 1.95 V 45 mA SPI 104 MHz 128 M x 8 8 bit Synchronous - 40 C + 125 C Reel
ISSI NOR Flash 128Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, T&R, Auto Grade Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TFBGA-24 128 Mbit 1.65 V 1.95 V 15 mA SPI 166 MHz - 40 C + 105 C Reel
ISSI NOR Flash 1Gb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, T&R, new die rev Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TFBGA-24 1 Gbit 2.7 V 3.6 V 36 mA DTR/Quad SPI, QPI, SPI 166 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C Reel
ISSI NOR Flash 128Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, Auto Grade Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 128 Mbit 2.3 V 3.6 V 15 mA SPI 166 MHz - 40 C + 105 C Tray

ISSI NOR Flash 512Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin. T&R, new die Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TFBGA-24 512 Mbit Reel
ISSI NOR Flash 1Gb QPI/QSPI, 24-ball LFBGA 6x8mm 5x5 ball array, RoHS, reset pin, ECC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

SMD/SMT LFBGA-24 IS25WE01G 1 Gbit QPI, SPI Tray
ISSI NOR Flash 128Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, T&R, Auto Grade Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TFBGA-24 128 Mbit 2.3 V 3.6 V 15 mA SPI 166 MHz - 40 C + 105 C Reel

ISSI NOR Flash 512Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, Auto Grade, new die Non-Stocked Lead-Time 12 Weeks
Min.: 480
Mult.: 480

SMD/SMT TFBGA-24 512 Mbit
ISSI NOR Flash 2Gb QPI/QSPI, 24-ball LFBGA 6x8mm 5x5 ball array, RoHS, reset pin, Auto Grade, new die Non-Stocked Lead-Time 12 Weeks
Min.: 480
Mult.: 480

SMD/SMT TFBGA-24 2 Gbit 1.65 V 1.95 V 58 mA SPI 166 MHz 256 M x 8 Synchronous - 40 C + 125 C Tray
ISSI NOR Flash 1Gb QPI/QSPI, 24-ball LFBGA 6x8mm 5x5 ball array, RoHS, reset pin, Auto Grade Non-Stocked Lead-Time 12 Weeks
Min.: 480
Mult.: 480

SMD/SMT LFBGA-24 IS25LP01G 1 Gbit 2.7 V 3.6 V 45 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 125 C Tray
ISSI NOR Flash 1Gb QPI/QSPI, 24-ball LFBGA 6x8mm 5x5 ball array, RoHS, T&R, reset pin, Auto Grade Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT LFBGA-24 IS25LP01G 1 Gbit 2.7 V 3.6 V 45 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 125 C Reel

ISSI NOR Flash 512Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin. T&R, Auto Grade, new die Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TFBGA-24 512 Mbit Reel
ISSI NOR Flash 64M 1.8V 133MHz Serial Flash Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TFBGA-24 IS25WP064A 64 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz - 40 C + 105 C Reel