SRAM

Results: 11,641
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Infineon Technologies SRAM 4Mb 1.8V 55ns 256K x 16 LP SRAM 1,968In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 55 ns Parallel 2.25 V 1.65 V 20 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 16Mb Fast SRAM With ECC 286In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT TSOP-II-54 Tray
Infineon Technologies SRAM SYNC SRAMS 54In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 3.4 ns 167 MHz Parallel 3.6 V 3.135 V 163 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM 2,502In Stock
Min.: 1
Mult.: 1
: 1,500

1 Mbit 64 k x 16 15 ns Parallel 3.6 V 3 V 130 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 9Mb, 100Mhz 256K x 36 Sync SRAM 262In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 8.5 ns 100 MHz Parallel 3.6 V 3.135 V 180 mA - 40 C + 125 C SMD/SMT FBGA-165 Tray
Microchip Technology SRAM 256K 32K X 8 1.7V SERIAL SRAM IND 2,197In Stock
Min.: 1
Mult.: 1
: 2,500

256 kbit 32 k x 8 32 ns 20 MHz SPI 1.95 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M 32In Stock
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 250 mA, 270 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 18 36M 14In Stock
Min.: 1
Mult.: 1

36 Mbit 2 M x 18 450 ps 250 MHz Parallel 1.9 V 1.7 V 675 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM SQI EXT 204In Stock
Min.: 1
Mult.: 1

512 kbit 64 k x 8 32 ns 16 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 125 C Through Hole PDIP-8 Tube
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M 9In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 200 mA, 210 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M 31In Stock
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 190 mA, 200 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8 or 1.5V 1M x 36 36M 14In Stock
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 300 MHz Parallel 1.9 V 1.7 V 675 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 36 9M 6In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 2.3 ns 250 MHz Parallel 3.6 V 2.3 V 215 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM NBT SRAMs, 9Mb, x32, 150MHz, Commercial Temp 55In Stock
288Expected 2026/07/28
Min.: 1
Mult.: 1

9 Mbit 256 k x 32 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 130 mA, 140 mA 0 C + 70 C SMD/SMT TQFP-100
GSI Technology SRAM 2.5 or 3.3V 256K x 36 9M 72In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 160 mA, 190 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
Microchip Technology SRAM 4k, 5.0V EERAM IND 465In Stock
Min.: 1
Mult.: 1

4 kbit 512 k x 8 400 ns 1 MHz I2C 5.5 V 4.5 V 400 uA - 40 C + 125 C SMD/SMT Tube
Microchip Technology SRAM 16k, 5.0V EERAM EXT 375In Stock
Min.: 1
Mult.: 1

16 kbit 2 k x 8 400 ns 1 MHz I2C 5.5 V 4.5 V 400 uA - 40 C + 125 C SMD/SMT Tube
GSI Technology SRAM 2.5 or 3.3V 1M x 32 32M 7In Stock
Min.: 1
Mult.: 1

36 Mbit 1 M x 32 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 250 mA, 305 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 32M 6In Stock
Min.: 1
Mult.: 1
36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 225 mA, 260 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 36 9M 116In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 130 mA, 140 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Microchip Technology SRAM 1024K 1.8V SPI SERIAL SRAM SQI EXT 154In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 32 ns 16 MHz SDI, SPI, SQI 2.2 V 1.7 V 10 mA - 40 C + 125 C Through Hole PDIP-8 Tube
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M 5In Stock
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 230 mA, 285 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 1M x 36 32M 6In Stock
Min.: 1
Mult.: 1
36 Mbit 1 M x 36 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 260 mA, 315 mA - 40 C + 85 C SMD/SMT BGA-165 Tray

Microchip Technology SRAM 256K 32K X 8 2.7V SERIAL SRAM EXT 193In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 32 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 125 C Through Hole PDIP-8 Tube
GSI Technology SRAM 144Mb Pipelined and Flow Through Synchronous NBT SRAM 1In Stock
Min.: 1
Mult.: 1

144 Mbit 4 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 380 mA, 470 mA 0 C + 85 C SMD/SMT BGA-165