GSI Technology SRAM

Results: 8,911
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 4 M x 18 450 MHz Parallel 1.9 V 1.7 V 1.2 A - 40 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 4 M x 18 500 MHz Parallel 1.9 V 1.7 V 1.29 A 0 C + 70 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 4 M x 18 500 MHz Parallel 1.9 V 1.7 V 1.31 A - 40 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 2 M x 36 400 MHz Parallel 1.9 V 1.7 V 1.2 A 0 C + 70 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 2 M x 36 400 MHz Parallel 1.9 V 1.7 V 1.22 A - 40 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 2 M x 36 450 MHz Parallel 1.9 V 1.7 V 1.4 A 0 C + 70 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 2 M x 36 450 MHz Parallel 1.9 V 1.7 V 1.42 A - 40 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 2 M x 36 500 MHz Parallel 1.9 V 1.7 V 1.61 A 0 C + 70 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 2 M x 36 500 MHz Parallel 1.9 V 1.7 V 1.63 A - 40 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 4 M x 18 633 MHz Parallel 1.9 V 1.7 V 880 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 4 M x 18 633 MHz Parallel 1.9 V 1.7 V 900 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 2 M x 36 633 MHz Parallel 1.9 V 1.7 V 1.04 A 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 2 M x 36 633 MHz Parallel 1.9 V 1.7 V 1.06 A - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 4 M x 18 450 ps 633 MHz Parallel 1.9 V 1.7 V 880 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 4 M x 18 450 ps 633 MHz Parallel 1.9 V 1.7 V 900 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 2 M x 36 633 MHz Parallel 1.9 V 1.7 V 1.04 A 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 2 M x 36 633 MHz Parallel 1.9 V 1.7 V 1.06 A - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM
Non-Stocked
Min.: 8
Mult.: 8
72 Mbit 4 M x 18 625 MHz Parallel - 55 C + 125 C SMD/SMT BGA-260
GSI Technology SRAM
Non-Stocked
Min.: 8
Mult.: 8
72 Mbit 2 M x 36 625 MHz Parallel - 55 C + 125 C SMD/SMT BGA-260
GSI Technology SRAM
Non-Stocked
Min.: 8
Mult.: 8
72 Mbit 4 M x 18 625 MHz Parallel - 55 C + 125 C SMD/SMT BGA-260
GSI Technology SRAM
Non-Stocked
Min.: 8
Mult.: 8
72 Mbit 2 M x 36 625 MHz Parallel - 55 C + 125 C SMD/SMT BGA-260
GSI Technology SRAM
Non-Stocked
Min.: 72
Mult.: 72
9 Mbit 512 k x 18 6.5 ns Parallel 3.6 V 2.3 V 180 mA - 55 C + 125 C SMD/SMT TQFP-100
GSI Technology SRAM
Non-Stocked
Min.: 72
Mult.: 72
9 Mbit 256 k x 32 6.5 ns Parallel 3.6 V 2.3 V 190 mA - 55 C + 125 C SMD/SMT TQFP-100
GSI Technology SRAM
Non-Stocked
Min.: 72
Mult.: 72
9 Mbit 256 k x 36 6.5 ns Parallel 3.6 V 2.3 V 190 mA - 55 C + 125 C SMD/SMT TQFP-100
GSI Technology SRAM 1.8/2.5V 8M x 18 144M Non-Stocked
Min.: 15
Mult.: 15

144 Mbit 8 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 310 mA, 380 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray