Infineon SRAM

Results: 674
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Infineon Technologies CY7C1372KV33-200AXC
Infineon Technologies SRAM SYNC SRAMS 35In Stock
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 3 ns 200 MHz Parallel 3.6 V 3.135 V 158 mA 0 C + 70 C SMD/SMT Tray
Infineon Technologies SRAM 2Mb 3V 45ns 128K x 16 LP SRAM 62In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 16Mb Fast SRAM With ECC 14In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT TSOP-I-48 Tray
Infineon Technologies SRAM 16Mb Fast SRAM With ECC
431Expected 2026/02/25
Min.: 1
Mult.: 1

16 Mbit 2 M x 8 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT TSOP-II-54 Tray
Infineon Technologies SRAM 1Mb 55ns 128K x 8 Low Power SRAM
933Expected 2026/02/25
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 55 ns Parallel 5.5 V 4.5 V 35 mA - 40 C + 125 C SMD/SMT STSOP-32 AEC-Q100 Tray
Infineon Technologies SRAM 4Mb 3V 45ns 256K x 16 LP SRAM
599Expected 2026/03/04
Min.: 1
Mult.: 1
Reel: 1,000

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 8Mb 3V 55ns 512K x 16 LP SRAM
540Expected 2026/03/12
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 55 ns Parallel 3.6 V 2.2 V 35 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM CMOS RAM W ECC 4-Mbit
1,019Expected 2026/04/09
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT SOJ-44 Tube
Infineon Technologies SRAM ASYNC SRAMS
1,350Expected 2026/05/14
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM ASYNC 210In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 3 V 110 mA - 40 C + 85 C SMD/SMT TSOP-II-54 Tray
Infineon Technologies SRAM ASYNC SRAMS
192Expected 2026/05/05
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT TSOP-I-48 Tray
Infineon Technologies SRAM 16Mb Fast SRAM With ECC
185Expected 2026/03/02
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT TSOP-I-48 Tray
Infineon Technologies SRAM 36MB SRAM with ECC
30Expected 2026/03/04
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 2.6 ns 250 MHz Parallel 3.6 V 3.135 V 240 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 36MB SRAM with ECC
144Expected 2026/03/19
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 6.5 ns 133 MHz Parallel 3.6 V 3.135 V 170 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 36MB SRAM with ECC
129Expected 2026/04/16
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 6.5 ns 133 MHz Parallel 3.6 V 3.135 V 170 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies CY7C1049GN-10VXIT
Infineon Technologies SRAM ASYNC SRAMS
1,000Expected 2026/08/05
Min.: 1
Mult.: 1
Reel: 500

4 Mbit 512 k x 8 10 ns Parallel - 40 C + 85 C SMD/SMT Reel, Cut Tape
Infineon Technologies SRAM 512Kb 10ns 32K x 16 Fast Async SRAM
143Expected 2026/03/19
Min.: 1
Mult.: 1

512 kbit 32 k x 16 10 ns 100 MHz Parallel 3.6 V 3 V 60 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 144Mb 1.8V 250Mhz 8M x 18 QDR II SRAM Non-Stocked Lead-Time 14 Weeks
Min.: 210
Mult.: 210

144 Mbit 8 M x 18 450 ps 250 MHz Parallel 1.9 V 1.7 V 800 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 144Mb 1.8V 300Mhz 4M x 36 QDR II SRAM Non-Stocked Lead-Time 14 Weeks
Min.: 105
Mult.: 105

144 Mbit 4 M x 36 450 ps 300 MHz Parallel 1.9 V 1.7 V 950 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 144Mb 1.8V 333Mhz 4M x 36 DDR II SRAM Non-Stocked Lead-Time 14 Weeks
Min.: 105
Mult.: 105

144 Mbit 4 M x 36 450 ps 333 MHz Parallel 1.9 V 1.7 V 790 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 72MB (4Mx18) 1.8v 400MHz QDR II SRAM Non-Stocked Lead-Time 14 Weeks
Min.: 272
Mult.: 272

72 Mbit 4 M x 18 450 ps 400 MHz Parallel 1.9 V 1.7 V 710 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 72MB (4Mx18) 1.8v 450MHz QDR II SRAM Non-Stocked Lead-Time 14 Weeks
Min.: 272
Mult.: 272

72 Mbit 4 M x 18 450 ps 450 MHz Parallel 1.9 V 1.7 V 780 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 72MB (4Mx18) 2.9v 500MHz QDR II SRAM Non-Stocked Lead-Time 14 Weeks
Min.: 680
Mult.: 680

72 Mbit 4 M x 18 450 ps 500 MHz Parallel 1.9 V 1.7 V 850 mA 0 C + 70 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 72MB (4Mx18) 1.8v 500MHz QDR II SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 680
Mult.: 680

72 Mbit 4 M x 18 450 ps 500 MHz Parallel 1.9 V 1.7 V 850 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 72MB (4Mx18) 1.8v 550MHz QDR II SRAM Non-Stocked Lead-Time 14 Weeks
Min.: 272
Mult.: 272

72 Mbit 4 M x 18 450 ps 550 MHz Parallel 1.9 V 1.7 V 920 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray