Renesas Electronics SRAM

Results: 453
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Renesas Electronics SRAM 2KX8 DUAL PORT SLVE W/INT Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
Reel: 750

TQFP-64 Reel
Renesas Electronics SRAM 2K X 16 DUAL PORT SRAM Non-Stocked Lead-Time 18 Weeks
Min.: 250
Mult.: 250
Reel: 250

32 kbit 2 k x 16 20 ns Parallel 5.5 V 4.5 V 280 mA 0 C + 70 C SMD/SMT PLCC-68 Reel
Renesas Electronics SRAM 2.5V CORE ZBT X18 18M Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 4.2 ns 133 MHz Parallel 2.625 V 2.375 V 215 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 2.5V CORE ZBT X18 18M Non-Stocked Lead-Time 18 Weeks
Min.: 72
Mult.: 72

18 Mbit 1 M x 18 4.2 ns 133 MHz Parallel 2.625 V 2.375 V 195 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 2.5V CORE ZBT X18 18M Non-Stocked Lead-Time 18 Weeks
Min.: 72
Mult.: 72

18 Mbit 1 M x 18 3.5 ns 166 MHz Parallel 2.625 V 2.375 V 245 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 2.5V CORE ZBT X18 18M Non-Stocked Lead-Time 18 Weeks
Min.: 72
Mult.: 72

18 Mbit 1 M x 18 3.5 ns 166 MHz Parallel 2.625 V 2.375 V 265 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 2.5V CORE ZBT X18 18M Non-Stocked Lead-Time 18 Weeks
Min.: 72
Mult.: 72

18 Mbit 1 M x 18 7.5 ns 100 MHz Parallel 2.625 V 2.375 V 295 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 2.5V CORE ZBT X18 18M Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

18 Mbit 1 M x 18 7.5 ns 100 MHz Parallel 2.5 V 2.5 V 275 mA - 40 C + 85 C TQFP-100 Reel
Renesas Electronics SRAM 3V 64K X 16 SRAM Non-Stocked Lead-Time 18 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

1 Mbit 64 k x 16 12 ns Parallel 3.6 V 3 V 150 mA 0 C + 70 C SMD/SMT CABGA-48 Reel
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 15 ns Parallel 3.6 V 3 V 130 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM Non-Stocked Lead-Time 18 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

1 Mbit 64 k x 16 15 ns Parallel 3.6 V 3 V 130 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM Non-Stocked Lead-Time 18 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

1 Mbit 64 k x 16 20 ns Parallel 3.6 V 3 V 120 mA 0 C + 70 C SMD/SMT TSOP-44 Reel
Renesas Electronics SRAM 128Kx36 SYNC 3.3V PIPELINED BURST SRAM Non-Stocked Lead-Time 18 Weeks
Min.: 144
Mult.: 72

4 Mbit 128 k x 36 3.5 ns 166 MHz Parallel 3.465 V 3.135 V 330 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 1Kx8 ASYNCHRONOUS 3.3V DUAL-PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
Reel: 500

8 kbit 1 k x 8 25 ns Parallel 3.6 V 3 V 120 mA 0 C + 70 C SMD/SMT TQFP-64 Reel
Renesas Electronics SRAM 1Kx8 ASYNCHRONOUS 3.3V DUAL-PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
Reel: 500

8 kbit 1 k x 8 35 ns Parallel 3.6 V 3 V 145 mA - 40 C + 85 C SMD/SMT TQFP-64 Reel
Renesas Electronics SRAM 1Kx8 ASYNCHRONOUS 3.3V DUAL-PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 280
Mult.: 40

8 kbit 1 k x 8 55 ns Parallel 3.6 V 3 V 135 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 2Kx8 ASYNCHRONOUS 3.3V DUAL-PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
Reel: 750

16 kbit 2 k x 8 25 ns Parallel 3.6 V 3 V 100 mA 0 C + 70 C SMD/SMT TQFP-64 Reel
Renesas Electronics SRAM 2Kx8 ASYNCHRONOUS 3.3V DUAL-PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

16 kbit 2 k x 8 25 ns Parallel 3.6 V 3 V 130 mA - 40 C + 85 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 2Kx8 ASYNCHRONOUS 3.3V DUAL-PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
Reel: 750

16 kbit 2 k x 8 25 ns Parallel 3.6 V 3 V 130 mA - 40 C + 85 C SMD/SMT TQFP-64 Reel
Renesas Electronics SRAM 2Kx8 ASYNCHRONOUS 3.3V DUAL-PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 270
Mult.: 45

16 kbit 2 k x 8 35 ns Parallel 3.6 V 3 V 125 mA - 40 C + 85 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 2Kx8 ASYNCHRONOUS 3.3V DUAL-PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
Reel: 750

16 kbit 2 k x 8 35 ns Parallel 3.6 V 3 V 125 mA - 40 C + 85 C SMD/SMT TQFP-64 Reel
Renesas Electronics SRAM 4M X36 3.3V I/O SLOW ZBT Non-Stocked Lead-Time 18 Weeks
Min.: 136
Mult.: 136

4 Mbit 128 k x 36 3.5 ns 166 MHz Parallel 3.465 V 3.135 V 360 mA - 40 C + 85 C SMD/SMT CABGA-165 Tray
Renesas Electronics SRAM 128Kx36 SYNC 3.3V PIPELINED BURST SRAM Non-Stocked Lead-Time 18 Weeks
Min.: 144
Mult.: 72

4 Mbit 128 k x 36 3.5 ns 166 MHz Parallel 3.465 V 3.135 V 320 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 128Kx36 SYNC 3.3V PIPELINED BURST SRAM Non-Stocked Lead-Time 18 Weeks
Min.: 144
Mult.: 72

4 Mbit 128 k x 36 3.5 ns 166 MHz Parallel 3.465 V 3.135 V 330 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 4M 3.3V I/O PBSRM FAST X3 Non-Stocked Lead-Time 18 Weeks
Min.: 168
Mult.: 84

4 Mbit 128 k x 36 3.5 ns 166 MHz Parallel 3.465 V 3.135 V 320 mA 0 C + 70 C SMD/SMT PBGA-119 Tray