+ 85 C SRAM

Results: 5,995
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Renesas Electronics SRAM 128Kx36 STD-PWR 3.3V SYNC DUAL-PORT RAM 5In Stock
Min.: 1
Mult.: 1
No
4 Mbit 128 k x 36 25 ns 133 MHz Parallel 3.45 V 3.15 V 480 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
Alliance Memory SRAM 256K, 2.7-5.5V, 55ns 32K x 8 Asynch SRAM 567In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA - 40 C + 85 C SMD/SMT sTSOP-28 Tray
ISSI IS66WVO16M8DALL-200BLI-TR
ISSI SRAM 128Mb, OctalRAM, 16Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS 2,337In Stock
Min.: 1
Mult.: 1
: 2,500
128 Mbit 16 M x 8 5 ns 200 MHz 1.95 V 1.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-24 Reel, Cut Tape
GSI Technology SRAM 1.8/2.5V 512K x 18 9M 38In Stock
Min.: 1
Mult.: 1

9 Mbit 512 k x 18 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 125 mA, 160 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
ISSI SRAM 18Mb, 200Mhz 512K x 36 Sync SRAM 132In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 3 ns 200 MHz Parallel 3.465 V 3.135 V 240 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI IS66WVO16M8DBLL-133BLI
ISSI SRAM 128Mb, OctalRAM, 16Mbx8, 3.0V, 133MHz, 24-ball TFBGA, RoHS 916In Stock
Min.: 1
Mult.: 1

128 Mbit 16 M x 8 7 ns 133 MHz Serial 3.6 V 2.7 V 45 mA - 40 C + 85 C SMD/SMT TFBGA-24

ISSI SRAM 8Mb LowPwr/Pwr Saver Async 512Kx16 45ns 472In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 55 ns Parallel 2.2 V 1.65 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44
ISSI SRAM 16Mb 70ns 2.5v-3.6v 1M x 16 Pseudo SRAM 514In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 70 ns Parallel 3.6 V 2.5 V 28 mA - 40 C + 85 C SMD/SMT
Alliance Memory SRAM 2M, 3.3V, 55ns 128K x 16 Asyn SRAM 507In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 48ball TFBGA, (B-die), Industrial Temp - Tray 388In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.7 V 70 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
ISSI SRAM 64Mb, OctalRAM, 8Mbx8, 3.0V, 166MHz, 24-ball TFBGA, RoHS 575In Stock
Min.: 1
Mult.: 1

64 Mbit 8 M x 8 166 MHz Serial 3.6 V 2.7 V - 40 C + 85 C SMD/SMT BGA-24 Tray
ISSI SRAM 2Mb, Low Power/Power Saver,Async,128K x 16,55ns,1.65v-2.2v,48 Ball mBGA (6x8 mm), RoHS 480In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 55 ns Parallel 2.2 V 1.65 V 18 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
ISSI SRAM 18Mb, 200Mhz 512K x 36 Sync SRAM 208In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 3 ns 200 MHz Parallel 3.465 V 3.135 V 240 mA - 40 C + 85 C SMD/SMT FBGA-165
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 44pin TSOP II, 20ns, Industrial Temp - Tray 135In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 20 ns Parallel 3.6 V 3 V 110 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray

ISSI SRAM 8Mb,Pseudo SRAM,Async,512K x 16,70ns,2.5v-3.6v,44 Pin TSOP II, RoHS 496In Stock
Min.: 1
Mult.: 1
: 1,000

8 Mbit 512 k x 16 70 ns Parallel 3.6 V 2.5 V 28 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
ISSI SRAM 18Mb 512Kx36 200Mhz Sync SRAM 3.3v 67In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 475 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
Alliance Memory SRAM SRAM, 16Mb, 1024K x 16, 3.3V, 54pin TSOP II, 10ns, Industrial Temp - Tray 122In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.7 V 160 mA - 40 C + 85 C SMD/SMT TSOP-II-54 Tray
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4V-3.6V,48 Pin TSOP I, ERR1/2 pins, RoHS 87In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-48

ISSI SRAM 512K, 2.4-3.6V, 10ns 32Kx16 Asynch SRAM 61In Stock
Min.: 1
Mult.: 1

32 kbit 32 k x 16 10 ns Parallel 3.6 V 2.4 V 55 mA - 40 C + 85 C SMD/SMT TSOP-44 Tube
ISSI SRAM 1M (128Kx8) 12ns 5V Async SRAM 480In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 12 ns Parallel 5.5 V 4.5 V 40 mA - 40 C + 85 C SMD/SMT sTSOP-32 Tray

ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,45ns,2.2v-3.6v,44 Pin TSOP II, ECC, RoHS 174In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 35 mA - 40 C + 85 C SMD/SMT TSOP-44
ISSI SRAM 64K 8Kx8 10ns 5V Async SRAM 37In Stock
234Expected 2026/10/20
Min.: 1
Mult.: 1

64 kbit 8 k x 8 10 ns Parallel 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT TSOP-28 Tray

ISSI SRAM 4Mb Low Pwr/Pwr Svr Async 512Kx8 8.45ns 125In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 55 ns Parallel 2.2 V 1.65 V 22 mA - 40 C + 85 C SMD/SMT TSOP-32 Tube
ISSI SRAM 1Mb 2.4V-3.6V (10ns) 64K x 16 Async SRAM 112In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 10 ns Parallel 3.6 V 2.4 V 25 mA - 40 C + 85 C SMD/SMT BGA-48
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 36pin SOJ, 15ns, Industrial Temp - Tube 140In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 15 ns Parallel 3.6 V 3 V 140 mA - 40 C + 85 C SMD/SMT SOJ-36 Tube