Tube SRAM

Results: 293
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
ISSI SRAM 18Mb,Pipeline,Sync,512K x 36,200MHz,3.3v or 2.5v I/O,165 Ball BGA, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 144
Mult.: 144

18 Mbit 3.1 ns 200 MHz 3.465 V 3.135 V 475 mA - 40 C + 85 C SMD/SMT FBGA-165 Tube
ISSI SRAM 4Mb 128Kx36 7.5ns Sync SRAM 3.3v Non-Stocked Lead-Time 26 Weeks
Min.: 72
Mult.: 72

4 Mbit 128 k x 36 7.5 ns 117 MHz Parallel 3.35 V 3.25 V 160 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 18Mb 1Mbx18 200Mhz Sync SRAM 3.3v Non-Stocked Lead-Time 26 Weeks
Min.: 72
Mult.: 72

18 Mbit 1 M x 18 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 475 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 2Mb 64Kx36 8.5ns Sync SRAM 3.3v Lead-Time 26 Weeks
Min.: 1
Mult.: 1

2 Mbit 64 k x 36 8.5 ns 90 MHz Parallel 3.6 V 3.135 V 150 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 4Mb,"No-Wait"/Pipeline,Sync,256K x 18,200Mhz,3.3v I/O,100 Pin TQFP, RoHS Lead-Time 26 Weeks
Min.: 1
Mult.: 1

4 Mbit 256 k x 18 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 8Mb 256Kx36 200Mhz Sync SRAM 2.5v Non-Stocked Lead-Time 26 Weeks
Min.: 72
Mult.: 72

9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 2.625 V 2.375 V 280 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 8Mb 256Kx36 200Mhz Sync SRAM 2.5v Non-Stocked Lead-Time 26 Weeks
Min.: 72
Mult.: 72

9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 2.625 V 2.375 V 275 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
Alliance Memory SRAM 1M, 5V, 15ns FAST 128K x 8 Asynch SRAM Non-Stocked
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 15 ns Parallel 5.5 V 4.5 V 90 mA - 40 C + 85 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM 1M, 5V, 20ns FAST 128K x 8 Asynch SRAM Non-Stocked
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 20 ns Parallel 5.5 V 4.5 V 80 mA 0 C + 70 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM SRAM, 64K, 8K x 8, 5V, 28pin SOJ, 15ns, Industrial Temp - Tube Lead-Time 20 Weeks
Min.: 1
Mult.: 1

64 kbit 8 k x 8 15 ns Parallel 5.5 V 4.5 V 140 mA - 40 C + 85 C SMD/SMT SOJ-28 Tube
Alliance Memory AS7C1024B-20TJIN
Alliance Memory SRAM 1M, 5V, 20ns FAST 128K x 8 Asynch SRAM Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 20 ns Parallel 5.5 V 4.5 V 80 mA - 40 C + 85 C SMD/SMT SOJ-32 Tube
ISSI SRAM 36M (1Mx36) 166MHz Sync SRAM 2.5v Non-Stocked
Min.: 72
Mult.: 72

36 Mbit 1 M x 36 3.5 ns 166 MHz Parallel 2.625 V 2.375 V 400 mA 0 C + 70 C SMD/SMT TQFP-100 Tube
ISSI SRAM 36M (2Mx18) 166MHz Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
36 Mbit 2 M x 18 3.5 ns 166 MHz Parallel 3.465 V 3.135 V 400 mA 0 C + 70 C SMD/SMT TQFP-100 Tube
ISSI SRAM 3Mb 128Kx24 10ns Async SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
3 Mbit 128 k x 24 10 ns Parallel 3.63 V 2.97 V 180 mA 0 C + 70 C SMD/SMT TQFP-100 Tube
ISSI SRAM 1Mb 128K x 8 35ns 5v Async SRAM 5v Non-Stocked
Min.: 84
Mult.: 84
No
1 Mbit 128 k x 8 35 ns Parallel 5.5 V 4.5 V 30 mA - 40 C + 85 C SMD/SMT SOP-32 Tube
ISSI SRAM 18Mb 512Kx36 200MHz Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
18 Mbit 512 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 475 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 18Mb 1Mbx18 200MHz Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
18 Mbit 1 M x 18 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 425 mA 0 C + 70 C SMD/SMT TQFP-100 Tube
ISSI SRAM 4Mb 128Kx36 200Mhz Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
4 Mbit 128 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 4Mb 256Kx18 200Mhz Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
4 Mbit 256 k x 18 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 8Mb 256Kx36 200Mhz Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 275 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 8Mb 512Kx18 200Mhz Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
9 Mbit 512 k x 18 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 275 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 18Mb 512Kx36 200MHz Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
18 Mbit 512 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 475 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 4Mb 128Kx36 7.5ns Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
4 Mbit 128 k x 36 7.5 ns 117 MHz Parallel 3.35 V 3.25 V 160 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 8Mb 256Kx36 7.5ns Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
9 Mbit 256 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 280 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 18Mb 1Mbx18 200Mhz Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
18 Mbit 1 M x 18 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 425 mA 0 C + 70 C SMD/SMT TQFP-100 Tube