KF432S20IB/32

Kingston
524-KF432S20IB/32
KF432S20IB/32

Mfr.:

Description:
Memory Modules NON-CONTROLLED BOM 32GB 3200MT/s DDR4 CL20 SODIMM FURY Impact

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$578.36 $578.36
$538.09 $5,380.90
$522.64 $13,066.00

Product Attribute Attribute Value Select Attribute
Kingston
Product Category: Memory Modules
RoHS:  
32 GB
DDR4
3200 MT/s
1.2 V
+ 85 C
260 Pin
Brand: Kingston
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Memory Modules
Series: FURY Impact
Factory Pack Quantity: 25
Subcategory: Memory & Data Storage
Tradename: FURY
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301140
MXHTS:
8473300401
ECCN:
EAR99

FURY Impact DDR4 Memory Modules

Kingston FURY Impact DDR4 Memory Modules support Intel® Extreme Memory Profiles (Intel XMP) 2.0 and are tested to run at DDR4-3200 at low latency timing of 20-22-22 at 1.2V with additional timing parameters available. The FURY Impact lineup includes a 2G x 64-bit (16GB) DDR4-3200 CL20 synchronous DRAM (SDRAM) 1Rx8 memory module based on eight 2G x 8-bit FBGA components per module and a 4G x 64-bit (32GB) DDR4-3200 CL20 SDRAM 2Rx8 memory module based on sixteen 2G x 8-bit FBGA components per module. The Plug-N-Play (PnP) feature offers a range of speed and timing options to support a wide variety of processors and chipsets, with the maximum speed determined by the system's BIOS. Typical applications for Kingston FURY Impact DDR4 Memory Modules include gaming, PCs, notebooks, and small form factor machines.

FURY DDR4/DDR5 Memory Modules

Kingston FURY DDR4/DDR5 Memory Modules include the Beast and Impact series, both featuring low power consumption and increased efficiency. These robust and compact modules are available in a wide array of sizes to meet application needs. Kingston FURY DDR4/DDR5 Memory Modules are suitable for a variety of applications, including gaming, notebooks, PCs, and small form factor machines.