SDCIT2/16GBCA

Kingston
524-SDCIT2/16GBCA
SDCIT2/16GBCA

Mfr.:

Description:
Memory Cards 16GB microSDHC Industrial C10 A1 pSLC Card + SD Adapter

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
239
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$44.45 $44.45
$41.10 $411.00
$39.76 $994.00
$38.77 $1,938.50
$37.54 $4,504.80

Product Attribute Attribute Value Select Attribute
Kingston
Product Category: Memory Cards
RoHS:  
REACH - SVHC:
MicroSD Cards
16 GB
UHS-I
80 MB/s
100 MB/s
TLC
3.3 V
- 40 C
+ 85 C
15 mm x 11 mm x 1 mm
Application: Industrial
Brand: Kingston
Configuration: pSLC
Length: 15 mm
Packaging: Bulk
Product Type: Memory Cards
Factory Pack Quantity: 120
Subcategory: Memory & Data Storage
Thickness: 1 mm
Width: 11 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

Industrial microSD Memory Cards

Kingston Technology Industrial microSD Memory Cards withstand the most demanding environmental factors. The microSD series operates normally in extreme desert heat to below-freezing conditions with an operating temperature of -40°C to +85°C. The microSD implements a pSLC mode to provide top transfer speeds of up to 100MB/s. The devices are rated up to 1920TBW with 30K P/E cycles and a built-in feature set specific to endurance, performance, and industrial requirements. Kingston Industrial microSD Memory Cards arrive with a UHS-I SD adapter and are available in capacities from 8GB to 64GB.