SFCA160GH1AO2TO-I-8C-21P-STD

Swissbit
922-607965
SFCA160GH1AO2TO-I-8C-21P-STD

Mfr.:

Description:
Memory Cards F-86 160 GB 3D PSLC Flash 0C to +70C SUGGESTED ALT SFCA160GH1AO2TO-I-8C-22P-STD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$270.32 $270.32

Possible Replacement

Swissbit SFCA160GH1AO2TO-I-8C-22P-STD
Swissbit
Memory Cards Industrial CFast Card, F-86, 160 GB, 3D PSLC Flash, -40C to +85C
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Memory Cards
CFast Cards
160 GB
SATA
224 MB/s
360 MB/s
PSLC
3.3 V
- 40 C
+ 85 C
42.8 mm x 36.4 mm x 3.6 mm
F-86
Brand: Swissbit
Connector Type: CFast Type I
Length: 42.8 mm
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Technology: 3D NAND PSLC Flash
Thickness: 3.6 mm
Width: 36.4 mm
Part # Aliases: 607965
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523510000
ECCN:
EAR99

CFast™ Memory Cards

Swissbit CFast™ Memory Cards combine the CompactFlash™ (CF) Card form factor and the Serial ATA (SATA) interface into a single product. These cards provide rugged and easy replaceable storage for embedded and industrial systems. The CFast memory cards portfolio covers the range from the high-end SLC-based F-600 to the cost and performance-optimized F-50. These cards operate with a low 3.3V power source and support three SATA power management states (active, partial, and slumber). The CFast memory cards feature various capacities from 2GB to 64GB and are characterized by low power consumption and low heat generation.