A12.P25MHC.00359

Apacer
908-A12.P25MHC.00359
A12.P25MHC.00359

Mfr.:

Description:
Solid State Drives - SSD SATA 2.5" SSD PLP 1920GB WT /Replacement: A12.P25MHC.00582

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$853.86 $853.86
$784.32 $7,843.20

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
RoHS:  
SV24P-25
Brand: Apacer
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523510000
TARIC:
8523801000
ECCN:
EAR99

SV24P-25 Serial ATA Flash Drives

Apacer Technology Inc. SV24P-25 Serial ATA Flash Drives are well-balanced SSD drives utilizing 3D-NAND for higher capacity up to 1920GB, providing more power efficiency than 2D-NAND. These flash drives are built with a powerful SATA controller supporting on-the-module ECC and an efficient wear-leveling scheme. The SV24P-25 flash drives feature Advanced Encryption Standard (AES) for data safeguarding. End-to-End data protection ensures that data integrity is assured at multiple points in the path to enable reliable delivery of data transfers, especially for highly-intensive applications. These flash drives consume 485mA power in active mode and 65mA in idle mode.