76002107

Digi
888-76002107
76002107

Mfr.:

Description:
Modules Accessories PS,18Vdc 1A 100-240Vac 0C - 40C RJ45 Serial CableCat5 STP Ethernet CaleANT, Cellular Multiband 699-2690MHzANT, 2.4GHz XBee

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$176.22 $176.22

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Modules Accessories
Accessories
IX15-00G4-XB2, IX15-00G4-XBP2
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Description/Function: IX15 2.4GHz Accessory Kit
Product Type: Modules Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: XBee
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
ECCN:
EAR99

IX15 Gateway & Cellular Routers

Digi IX15 Gateway and Cellular Routers are low-cost, quick-to-market alternatives to chip-down DIY designs for networking operations. The industrial-grade Digi IX15 connects Digi XBee® modules to cloud applications over the cellular network. This provides the easiest path to internet connectivity for the Digi XBee® ecosystem of hardware, software, services, and award-winning tools. The Digi IX15 gateway features a simple open-source Python development environment that enables custom applications to perform edge computing locally. This also provides the most optimal, resilient connectivity between the XBee® network and cloud-based applications.