15081802

krtkl
799-15081802
15081802

Mfr.:

Description:
Modules Accessories Snickerdoodle piSmasher. Features HDMI Input and Output (up to 1920 x 1200p at 60 Hz) with audio, Dual-RJ45 Gigabit Ethernet jacks (FPGA-connected), Stereo Audio Line In and Line Out, Audio Headset, 4 USB 2.0 Hi-Speed hosts, 25 FPGA I/O, Xilinx JTAG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 249

Stock:
249 Can Dispatch Immediately
Quantities greater than 249 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$253.55 $253.55

Product Attribute Attribute Value Select Attribute
krtkl
Product Category: Modules Accessories
RoHS:  
Baseboards
Brand: krtkl
Dimensions: 88.9 mm x 143.8 mm
Operating Supply Voltage: 12 V
Product Type: Modules Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: piSmasher
Part # Aliases: 80-0024
Unit Weight: 98.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

piSmasher Single-board Computer

krtkl piSmasher Single-board Computer is a snickerdoodle baseboard for audio/video processing, networking, edge AI, and general computing applications. It includes dual, FPGA-connected Gigabit Ethernet interfaces with PHY support for Time-Sensitive Networking (TSN), and simultaneous HDMI video input and output at up to WUXGA (1920x1200p) at 60Hz and 8-channel, 32-bit/192kHz HDMI audio input and output.