NAE-PHYWHISPERERUSB

NewAE
343-NPHYWHISPERERUSB
NAE-PHYWHISPERERUSB

Mfr.:

Description:
Other Modules PhyWhisperer-USB Trigger/Analyzer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$383.57 $383.57

Product Attribute Attribute Value Select Attribute
NewAE Technology
Product Category: Other Modules
RoHS:  
USB Controllers
USB
Brand: NewAE
Product Type: Other Modules
Series: PhyWhisperer
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Type: Monitor, Trigger
Unit Weight: 567 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9031808085
ECCN:
3A992.a
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CW610: PhyWhisperer® USB

NewAE Technology CW610: PhyWhisperer® USB is a hardware-based USB 2.0 monitor and trigger platform controlled by Python. This PhyWhisperer USB module is designed to work with ChipWhisperer® and ChipSHOUTER® tools by serving as a unit to trigger USB protocols with high accuracy. The CW610 includes a built-in shunt that monitors power consumption on an external oscilloscope or ChipWhisperer. This PhyWhisperer USB module has a convenient front-panel button that allows the power cycling of the target device. The CW610 features 20-pin connector interfaces to ChipWhisperer for clock and trigger synchronization.