M024

M5Stack
170-M024
M024

Mfr.:

Description:
Other Modules allows to add your own custom circuit design to the universal prototype perboard

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
30
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.95 $2.95

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Other Modules
RoHS:  
BUS Modules
Brand: M5Stack
Dimensions: 54 mm x 54 mm x 13 mm
Packaging: Bulk
Product Type: Other Modules
Series: MODULE
Factory Pack Quantity: 10
Subcategory: Embedded Solutions
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BUS Module

M5Stack BUS Module allows custom circuit design to universal prototype per board to interact with M5Core via M-BUS. This module connects with other layers through M-BUS and features a M_BUS. The BUS module includes a 2*15 90degrees pin set in the package.