TMCM-2611-AGV

Analog Devices / Maxim Integrated
700-TMCM-2611-AGV
TMCM-2611-AGV

Mfr.:

Description:
Power Management Modules 2-Axis BLDC motor controller/driver, 15A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,717.32 $1,717.32
10 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Modules
RoHS:  
Stepper Motor Controllers / Drivers
28 V
48 V
14 A
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 200 mm x 100 mm
Input Voltage - Min: 20 V
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Packaging: Bulk
Product Type: Power Management Modules
Series: TMCM-2611
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
ECCN:
EAR99

TMCM-2611-AGV BLDC Module

Analog Devices TMCM-2611-AGV Brushless DC (BLDC) Module is a dual-axis servo drive platform for 3-phase BLDC motors running with up to 14ARMS at 48V. This module supports various position feedback options, incremental quadrature, encoder, and digital hall sensor. The TMCM-2611-AGV module supports RS485, CAN, and USB interfaces with TMCL™ protocol for communication. This module is ideal for robotics, laboratory automation, manufacturing, factory automation, servo drives, and industrial motor drives.