TPSM84205EAB

Texas Instruments
595-TPSM84205EAB
TPSM84205EAB

Mfr.:

Description:
Power Management Modules 1.5A 28V Input 5V Ou tput TO-220 Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,008

Stock:
4,008 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.47 $7.47
$6.75 $67.50
$6.42 $160.50
$5.58 $446.40
$5.33 $1,279.20
$4.86 $2,721.60
$4.23 $4,399.20
$4.07 $10,419.20
5,040 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Modules
RoHS:  
Non-Isolated / PoL
28 V
Brand: Texas Instruments
Input Voltage - Min: 7 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Product Type: Power Management Modules
Series: TPSM84205
Factory Pack Quantity: 80
Subcategory: Embedded Solutions
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504401400
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

TPSM842xx Power Modules

Texas Instruments TPSM842xx Power Modules are an easy-to-use integrated power solution that combines a 1.5A DC/DC converter with power MOSFETs, an inductor, and passives into a 3-pin, through-hole package. This total power solution requires adding only input and output capacitors. This solution eliminates the loop compensation and magnetics part selection from the design process. The standard TO-220 pin-out allows a much-improved replacement of linear regulators packaged in this industry-standard footprint. The TPSM842xx devices provide much higher efficiency without the need for a heatsink.