MABC-001000-DP000L

MACOM
937-MABC001000DP000L
MABC-001000-DP000L

Mfr.:

Description:
Power Management Modules GaN Bias controller Sequencer Module

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 121

Stock:
121 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$74.12 $74.12
$68.02 $680.20
$65.41 $1,308.20
$63.22 $3,161.00
$59.74 $5,974.00

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Power Management Modules
RoHS:  
Bias Controllers
70 V
- 3.5 V
50 mA
Brand: MACOM
Country of Assembly: TH
Country of Diffusion: Not Available
Country of Origin: TH
Dimensions: 22.48 mm x 6.6 mm x 5.01 mm
Input Voltage - Min: 10 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Product Type: Power Management Modules
Factory Pack Quantity: 10
Subcategory: Embedded Solutions
Unit Weight: 18.420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8537109090
CAHTS:
8542390000
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

MABC-001000-x GaN Bias Controller Modules

MACOM MABC-001000-x GaN Bias Controller Modules offer proper gate voltage and pulsed drain voltage. The voltage biasing is for a Device Under Test (DUT). These devices offer bias sequencing to ensure that pulsed drain voltage cannot be applied to the device under test. MABC-001000-x is capable of robust GaN protection at any power-up/power-down sequence. It has a target total switch transition time of ≤500ns.