MEZS7-SharedPowerbank

Monolithic Power Systems (MPS)
946-MEZS7-SHRDPWRBNK
MEZS7-SharedPowerbank

Mfr.:

Description:
Power Management Modules MP2696A Solution Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$78.01 $78.01

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Modules
RoHS:  
Low Voltage Booster Modules
6 V
5.05 V to 5.25 V
3.6 A
Brand: Monolithic Power Systems (MPS)
Dimensions: 6.35 cm x 6.35 cm x 1.2 cm
Input Voltage - Min: 4 V
Moisture Sensitive: Yes
Output Power: 18 W
Product Type: Power Management Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

MEZS7-SharedPowerBank Switching Charger

Monolithic Power Systems (MPS) MEZS7-SharedPowerBank Switching Charger is an integrated platform using the MP2696A buck charger with boost output, LED state-of-charge indicator, and an MCU to achieve a turn-key solution for shared power bank applications.