FSM-IMX547C/C01-Bundle-V1B

FRAMOS
194-FSMIMX547CBUNV1B
FSM-IMX547C/C01-Bundle-V1B

Mfr.:

Description:
Multiple Function Sensor Modules The FSM-IMX547C Camera Module is purpose built to stream high quality color images over SONY’s SLVS-EC high speed interface to the AMD-Xilinx Kria™ KR260 Robotics Starter Kit.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Quantities greater than 27 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$607.26 $607.26

Product Attribute Attribute Value Select Attribute
FRAMOS
Product Category: Multiple Function Sensor Modules
RoHS:  
Brand: FRAMOS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HR
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8525891900
USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99

FSM-IMX547 Camera Modules

FRAMOS FSM-IMX547 Camera Modules offer input voltages of 1.1V, 1.8V, 2.9V, and 3.3V and SLVS or SLVS-EC interfaces. These IMX547 modules target applications that require medium to high resolution with a fully featured sensor and are designed with compact cameras in mind. These camera modules feature unique pixel architecture that puts the light-sensitive photodiode on top of the readout electronics. This BSI approach increases light sensitivity, improves blue light response, and allows for larger chief ray angle acceptance for each pixel. This design leads to more accurate blue colour images while minimising the need to increase blue gains, providing more homogeneous images, especially with wide-angle lenses.