20005836-00

Measurement Specialties
824-20005836-00
20005836-00

Mfr.:

Description:
Acceleration Sensor Modules +/-25G SMT PE ACCELEROMETER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 300   Multiples: 300
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$83.60 $25,080.00

Similar Product

Measurement Specialties 820M1-0025
Measurement Specialties
Acceleration Sensor Modules +/-25G AC 3-AXIS BOARD I123 MNT ACC

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Acceleration Sensor Modules
RoHS:  
X
25 g
50 mV/g
Digital
+ 125 C
Brand: Measurement Specialties
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Current: 22 uA
Package/Case: 8.89 mm x 8.89 mm x 4.7 mm
Product Type: Acceleration Sensor Modules
Sensor Type: 1-axis
Series: 820M1
Factory Pack Quantity: 300
Subcategory: Sensor Modules
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.8 V
Part # Aliases: 820M1-0025
Unit Weight: 1.320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

CNHTS:
8542391000
USHTS:
9031808085
ECCN:
EAR99

Model 820M1 Accelerometers

TE Connectivity's (TE) Measurement Specialties Model 820M1 Accelerometers are cost-effective, board-mountable accelerometers designed for embedded condition monitoring and preventive maintenance applications. This single-axis piezoelectric (PE) accelerometers are available in ranges from ±25g to ±6000g and feature a flat frequency response up to >10kHz. The 820M1 series features a stable piezo-ceramic crystal in shear mode with low-power electronics, sealed in a fully hermetic LCC package. The PE technology incorporated in 820M1 accelerometers offers the reliable, long-term, stable output required for condition monitoring applications. Model 820M1 Accelerometers offer superior resolution, dynamic range, and bandwidth compared to MEMS devices. TE Measurement Specialties Model 820M1 Accelerometers are designed and qualified for machine health monitoring.