SEN0375

DFRobot
426-SEN0375
SEN0375

Mfr.:

Description:
Multiple Function Sensor Modules Fermion: BME680 Environmental Sensor (Breakout)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
11
Expected 2026/06/02
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.90 $17.90

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiple Function Sensor Modules
RoHS:  
Environmental Sensor Modules
Barometer, Humidity Sensor and Temperature Sensor
I2C, SPI
3.3 V to 5.5 V
Brand: DFRobot
Dimensions: 18 mm x 15.6 mm
Length: 18 mm
Operating Supply Current: 5 mA
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Width: 15.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9027894590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fermion: BME680 Environmental Sensor

DFRobot Fermion: BME680 Environmental Sensor is a 4-in-1 multi-functional MEMS environmental sensor that integrates Volatile Organic Compounds (VOC) sensor, temperature sensor, humidity sensor, and barometer. This sensor adopts a more simplified breakout design and features onboard voltage regulator IC and I²C level translator circuits. This makes the sensor more convenient to be integrated into various applications. Typical applications include environmental monitoring, home automation and control, Internet of Things (IoT), wearable devices, and GPS enhancement.