SEN0169-V2

DFRobot
426-SEN0169-V2
SEN0169-V2

Mfr.:

Description:
Multiple Function Sensor Modules Gravity: Analog Industrial pH Sensor / Meter Pro Kit V2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
54
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$64.91 $64.91

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiple Function Sensor Modules
RoHS:  
3.3 V to 5.5 V
+ 60 C
Brand: DFRobot
Minimum Operating Temperature: 0 C
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9027890010
USHTS:
9027894530
ECCN:
EAR99

Gravity Analog pH Sensor Module

DFRobot Gravity Analog pH Sensor module is specifically designed to measure the pH of the solution and reflect its acidity or alkalinity. This DFRobot secondary generation pH meter pro sensor is an upgraded pH meter pro V1 version that greatly improves precision and user experience. The onboard voltage regulator chip supports a wide voltage supply range of 3.3V to 5.5V, which is compatible with the 5V and 3.3V main control board. The gravity analog pH sensor module is used in various applications such as aquaponics, aquaculture, and environmental water testing.