LFS1K0.1305.6W.B.010-6

Innovative Sensor Technology
916-103850
LFS1K0.1305.6W.B.010-6

Mfr.:

Description:
Multiple Function Sensor Modules For applications with a conductivity measuring range from 100 S/cm to 200 mS/cm (typical cell constant of 0.68 cm -1)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.19 $30.19
$27.69 $138.45
$26.75 $267.50
$25.42 $508.40
$24.86 $1,243.00
$24.17 $2,417.00

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Multiple Function Sensor Modules
RoHS:  
REACH - SVHC:
Multiple Function Sensor Modules
Conductivity Sensor
700 mVAC
+ 100 C
Brand: Innovative Sensor Technology
Dimensions: 12.9 mm x 5.5 mm x 0.65 mm
Height: 0.65 mm
Length: 12.9 mm
Minimum Operating Temperature: - 30 C
Mounting Style: PCB Mount
Operating Supply Current: 300 uA
Packaging: Tray
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 10
Subcategory: Sensor Modules
Width: 5.5 mm
Part # Aliases: 103850
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9027890090
USHTS:
9027894590
ECCN:
EAR99

LFS Series Conductivity Sensors

Innovative Sensor Technology LFS Series Conductivity Sensors operate in a wide conductivity and temperature range and feature a four-electrode measurement configuration and a Pt1000 temperature sensor. The LFS sensors provide a fast response time, long-term stability, and resistance to various chemicals, with a conductivity measuring range of 10μS/cm to 200mS/cm. IST LFS Series Conductivity Sensors are ideal for measuring ionic content for water purification and abatement, monitoring membrane processes separating ionic compounds, and more.

FEATURED PRODUCTS
INNOVATIVE SENSOR TECHNOLOGY