101990662

Seeed Studio
713-101990662
101990662

Mfr.:

Description:
Multiple Function Sensor Modules SenseCAP ORCH S4-A1B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Quantities greater than 22 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$193.73 $193.73

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Multiple Function Sensor Modules
Sensors
Weather Sensor
RS-485
3.6 V to 16 V
+ 65 C
Application: Smart Agriculture, Smart Industry, Environmental Monitoring, Greenhouse and Sensor Applications
Brand: Seeed Studio
Description/Function: SenseCAP ORCH S4 4-In-1 Weather Sensors, Air Temperature, Humidity, Atmospheric Pressure, Light
Dimensions: 130 mm x 260 mm
Height: 260 mm
Minimum Operating Temperature: - 40 C
Mounting Style: Cable
Operating Supply Current: 14.5 mA
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9027894590
ECCN:
EAR99

SenseCAP ORCH S4 4-In-1 Weather Sensor

Seeed Studio SenseCAP ORCH S4 4-In-1 Weather Sensor is designed to monitor parameters of air temperature, humidity, barometric pressure, and light intensity. This sensor comes with a waterproof aviation connector and supports both MODBUS (MODBUS-RTU/MODBUS-ASCII) and SDI-12. The sensor operates from a 3.6V to 16V power voltage range. The SenseCAP weather sensor offers solid performance with high reliability, superior stability, and ultra-low power consumption. This sensor comes in an IP66 rated enclosure that makes it suitable for outdoor applications and extremely complicated environments. The SenseCAP ORCH S4 4-In-1 weather sensor also comes with a solar radiation shield which effectively reduces the impact of solar radiation. This sensor is ideal for use in smart agriculture, greenhouse, smart industry, smart cities, environmental monitoring, and other IoT sensor applications.