SIBA-JRA

SensiEDGE
368-SIBA-JRA
SIBA-JRA

Mfr.:

Description:
Multiple Function Sensor Modules

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Quantities greater than 17 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$78.58 $78.58

Product Attribute Attribute Value Select Attribute
SensiEDGE
Product Category: Multiple Function Sensor Modules
RoHS:  
Environmental Monitoring Modules
Data Logger, Accelerometer, Magnetometer, Humidity, Temperature, Pressure, Microphone, UV and Light Sensor
I2C, SPI
4.25 V to 6.5 V
+ 85 C
Application: Condition Monitoring
Brand: SensiEDGE
Dimensions: 43 mm x 17 mm x 9 mm
Height: 9 mm
Length: 43 mm
Minimum Operating Temperature: - 40 C
Mounting Style: Screw Mount
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 50
Subcategory: Sensor Modules
Width: 17 mm
Unit Weight: 171.691 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629906
USHTS:
9031808085
ECCN:
5A992.C

SensiBLE 2.1 System on Module

SensiEDGE SensiBLE 2.1 System on Module provides low power consumption in a compact, cost-effective solution. The SensiBLE 2.0 SoM integrates a rechargeable Li-Ion battery, a variety of sensors, and a low-power Cortex-M0 core that executes BLUETOOTH® protocols. The SensiBLE 2.1 SoM enables wireless connectivity, implementing a complete RF platform in a tiny form factor. The certified solution optimizes the time to market for the final application.