T0005982

TEKTELIC
82-T0005982
T0005982

Mfr.:

Description:
Multiple Function Sensor Modules Clover Agriculture Sensor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$186.23 $186.23

Product Attribute Attribute Value Select Attribute
TEKTELIC
Product Category: Multiple Function Sensor Modules
RoHS: N
Agriculture Sensors
Clover Agriculture Sensor
Ethernet
+ 65 C
Application: Indoor, Outdoor
Brand: TEKTELIC
Dimensions: 120 mm x 93 mm x 58 mm
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Product Type: Multiple Function Sensor Modules
Series: MODULE, AGRICULTURE SENSOR, LORA, GREENHOUSE (Clover)
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Tradename: Agriculture Sensor
Part # Aliases: AGRSNPUS915-A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9027500090
USHTS:
9027504060
JPHTS:
902750000
TARIC:
9027500000
MXHTS:
9027509900
ECCN:
5A991.b.4.b

Multi-Function Sensors

Tektelic Multi-Function Sensors include the KIWI and CLOVER agriculture sensors and the TUNDRA cold room temperature sensor. The agricultural sensors are multi-purpose LoRaWAN® IoT sensors designed for agricultural use, available in two models. The "KIWI" model supports the connection of up to four analog and two digital probe inputs, allowing for the remote capture of data. The "CLOVER" model features two integrated metal probes for measuring soil contact data.