T0005986

TEKTELIC
82-T0005986
T0005986

Mfr.:

Description:
Multiple Function Sensor Modules Kiwi Agriculture Sensor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$173.79 $173.79

Product Attribute Attribute Value Select Attribute
TEKTELIC
Product Category: Multiple Function Sensor Modules
RoHS: N
Agriculture Sensors
Kiwi Agriculture Sensor
Ethernet
+ 65 C
Application: Indoor, Outdoor
Brand: TEKTELIC
Dimensions: 120 mm x 93 mm x 58 mm
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis Mount
Product Type: Multiple Function Sensor Modules
Series: MODULE, AGRICULTURE SENSOR, LORA, FARM (Kiwi)
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Tradename: Agriculture Sensor
Part # Aliases: AGRSNNUS915-A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9027890090
USHTS:
9027898090
JPHTS:
902789090
ECCN:
5A991.b.4.b

Multi-Function Sensors

Tektelic Multi-Function Sensors include the KIWI and CLOVER agriculture sensors and the TUNDRA cold room temperature sensor. The agricultural sensors are multi-purpose LoRaWAN® IoT sensors designed for agricultural use, available in two models. The "KIWI" model supports the connection of up to four analog and two digital probe inputs, allowing for the remote capture of data. The "CLOVER" model features two integrated metal probes for measuring soil contact data.