ESRB10X

Sfera Labs
189-ESRB10X
ESRB10X

Mfr.:

Description:
Multiple Function Sensor Modules Exo Sense RP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$338.82 $338.82
$322.47 $3,224.70
$310.78 $7,769.50

Product Attribute Attribute Value Select Attribute
Sfera Labs
Product Category: Multiple Function Sensor Modules
RoHS:  
Environmental Sensors
Environmental Sensor
RS-485
10 V to 28 V
+ 50 C
Application: Automotive
Brand: Sfera Labs
Description/Function: Exo-Sense-RP
Dimensions: 80 mm x 80 mm x 41.7 mm
For Use With: Raspberry Pi RP2040 Microcontroller
Minimum Operating Temperature: - 10 C
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Multiple Function Sensor Modules
Series: Exo Sense
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Tradename: Exo Sense RP
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9027894590
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Exo Sense RP Multi-Sensor Modules

Sfera Labs Exo Sense RP Multi-Sensor Modules are small form factor, low-power edge-computing multi-sensor modules built around the Raspberry Pi RP2040 microcontroller unit (MCU). Ideal for installation in space-constrained, indoor environments, Sfera Labs Exo Sense RP module combines the performance and versatility of the RP2040 MCU with an array of sensors in a wall-mount enclosure measuring 80mm x 80mm. As well as operating as a standalone edge-computing multi-sensor module, a series of RP modules can be deployed as complementary satellite units for complex Exo Sense networks. Exo Sense RP integrates temperature, humidity, air quality (VOC), light and motion sensors, a microphone for noise detection, and advanced audio processing. Additional peripheral and custom sensors can be connected through communication interfaces to extend the sensing capabilities in areas such as CO2 monitoring, seismic monitoring (earthquake detection), and vibration measurement.