SA1P-UC24V

IDEC
199-SA1P-UC24V
SA1P-UC24V

Mfr.:

Description:
Multiple Function Sensor Modules Sensor Checker USB Powered

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$155.57 $155.57
$142.76 $1,427.60
$142.72 $3,568.00
$141.46 $7,073.00
100 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Multiple Function Sensor Modules
RoHS:  
REACH - SVHC:
Sensors
Sensor Checker
USB
5 V
+ 50 C
Brand: IDEC
Dimensions: 114 mm x 64 mm x 24 mm
For Use With: Portable USB Battery
Height: 24 mm
Length: 114 mm
Minimum Operating Temperature: - 10 C
Operating Supply Current: 2 A
Packaging: Bulk
Product Type: Multiple Function Sensor Modules
Series: SA1P
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Width: 64 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SA1P 5V USB Powered Portable Sensor Checker

IDEC SA1P 5V USB Powered Portable Sensor Checker is a compact, lightweight component used to perform equipment testing and continuity checks on 24VDC devices. The SA1P Checker features push-in terminals that allow easy wiring and eliminate the need for tools. With an external USB battery for power, the SA1P can be used on-site or in the lab, with connections available for up two 24VDC devices simultaneously. Other features include NPN/PNP output up to 200mA, scale markings for easy measurement distance detection, and a -10°C to +50°C operating temperature range. The SA1P 5V USB Powered Portable Sensor Checker comes with a fastening belt, USB cable, and strap to prevent dropping.