AVX2004

Kneron
827-AVX2004
AVX2004

Mfr.:

Description:
Temperature Sensor Modules Access control - temperature + face

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$723.06 $723.06

Product Attribute Attribute Value Select Attribute
Kneron
Product Category: Temperature Sensor Modules
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Temperature Screening Tablet
USB
5 V
+ 32 C
Accuracy: +/- 0.6 C
Brand: Kneron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 179.8 mm x 133 mm x 26 mm
Height: 26 mm
Length: 179.8 mm
Mounting Style: Panel Mount
Operating Supply Current: 1 A
Packaging: Bulk
Product Type: Temperature Sensor Modules
Resolution: 480 x 272
Subcategory: Sensor Modules
Width: 133 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9025198085
ECCN:
3A001.a.9

AVX2004 Temperature Screening Tablet

Kneron AVX2004 Temperature Screening Tablet provides a hygienic, non-touch temperature check within two to three seconds. The AVX2004 is easily mountable on a desktop mount, wall mount, or pole stand and features three distance modes of temperature measurement for different installation locations.